TI INA301A2IDGKR
| Manufacturer | |
| MPN | INA301A2IDGKR |
| LCSC Part # | C2155707 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 0V~36V 500kHz 50V/V 15uV 120uA 1 VSSOP-8 Current Regulation/Management RoHS |
| Datasheet | TI INA301A2IDGKR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Built-in comparator;Programmable threshold alarm;Analog output interface;Zero drift / auto-zero;High-side detection;Low-side detection;External shunt | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Bandwidth | 500kHz | |
| Input Voltage (Vin) | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Quiescent Current | 650uA | |
| Vos - Input Offset Voltage | 15uV | |
| Ib - Input Bias Current | 120uA | |
| Number of Channels | 1 | |
| Differential Voltage | 0V~100mV | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Built-in comparator;Programmable threshold alarm;Analog output interface;Zero drift / auto-zero;High-side detection;Low-side detection;External shunt | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Bandwidth | 500kHz | |
| Input Voltage (Vin) | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Quiescent Current | 650uA | |
| Vos - Input Offset Voltage | 15uV | |
| Ib - Input Bias Current | 120uA | |
| Number of Channels | 1 | |
| Differential Voltage | 0V~100mV | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
Introduction
The INA301 consists of a high common-mode current-sensing amplifier and a high-speed comparator that detects overcurrent conditions by measuring the voltage across a current-sensing or shunt resistor and comparing it against a defined threshold limit. The device features an adjustable limit threshold range set by a single external limit-setting resistor. This shunt monitor measures differential voltage signals over a common-mode voltage range of 0V to 36V, independent of the supply voltage.
The open-drain alert output is configurable in transparent mode (output state follows input state) or latched mode (alert output clears upon latch reset). The device alert response time is less than 1μs, enabling rapid overcurrent event detection.
This device operates from a 2.7V–5.5V single supply with a maximum supply current consumption of 700μA. It is rated for operation over the extended temperature range (−40°C to +125°C) and is available in an 8-pin VSSOP package.
Features
- Wide common-mode input range: 0V to 36V
- Dual output: amplifier and comparator output
- High-precision amplifier:
- Offset voltage: 35μV (maximum)
- Offset voltage drift: 0.5μV/°C (maximum)
- Gain error: 0.1% (maximum)
- Gain error drift: 10ppm/°C
- Available amplifier gains:
- INA301A1: 20V/V
- INA301A2: 50V/V
- INA301A3: 100V/V
- Programmable alarm threshold set via single resistor
- Total alarm response time: 1μs
- Open-drain output in latch mode
- Package: Very Thin Small Outline Package (VSSOP)-8
Applications
- Overcurrent protection
- Power supply protection
- Circuit breakers
- Computers and servers
- Telecommunications equipment
- Battery management
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Built-in comparator;Programmable threshold alarm;Analog output interface;Zero drift / auto-zero;High-side detection;Low-side detection;External shunt | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Bandwidth | 500kHz | |
| Input Voltage (Vin) | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Quiescent Current | 650uA | |
| Vos - Input Offset Voltage | 15uV | |
| Ib - Input Bias Current | 120uA | |
| Number of Channels | 1 | |
| Differential Voltage | 0V~100mV | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Built-in comparator;Programmable threshold alarm;Analog output interface;Zero drift / auto-zero;High-side detection;Low-side detection;External shunt | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Bandwidth | 500kHz | |
| Input Voltage (Vin) | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Quiescent Current | 650uA | |
| Vos - Input Offset Voltage | 15uV | |
| Ib - Input Bias Current | 120uA | |
| Number of Channels | 1 | |
| Differential Voltage | 0V~100mV | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
Introduction
The INA301 consists of a high common-mode current-sensing amplifier and a high-speed comparator that detects overcurrent conditions by measuring the voltage across a current-sensing or shunt resistor and comparing it against a defined threshold limit. The device features an adjustable limit threshold range set by a single external limit-setting resistor. This shunt monitor measures differential voltage signals over a common-mode voltage range of 0V to 36V, independent of the supply voltage.
The open-drain alert output is configurable in transparent mode (output state follows input state) or latched mode (alert output clears upon latch reset). The device alert response time is less than 1μs, enabling rapid overcurrent event detection.
This device operates from a 2.7V–5.5V single supply with a maximum supply current consumption of 700μA. It is rated for operation over the extended temperature range (−40°C to +125°C) and is available in an 8-pin VSSOP package.
Features
- Wide common-mode input range: 0V to 36V
- Dual output: amplifier and comparator output
- High-precision amplifier:
- Offset voltage: 35μV (maximum)
- Offset voltage drift: 0.5μV/°C (maximum)
- Gain error: 0.1% (maximum)
- Gain error drift: 10ppm/°C
- Available amplifier gains:
- INA301A1: 20V/V
- INA301A2: 50V/V
- INA301A3: 100V/V
- Programmable alarm threshold set via single resistor
- Total alarm response time: 1μs
- Open-drain output in latch mode
- Package: Very Thin Small Outline Package (VSSOP)-8
Applications
- Overcurrent protection
- Power supply protection
- Circuit breakers
- Computers and servers
- Telecommunications equipment
- Battery management
C2155707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

