LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI INA381A4IDSGR

Manufacturer
MPN
INA381A4IDSGR
LCSC Part #
C2155685
Packaging
WSON-8(2x2)
Customer #
Key Attributes
-200mV~26V 105kHz 200V/V 500uV 80uA 1 WSON-8(2x2) Current Regulation/Management RoHS
DatasheetTI INA381A4IDSGR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWSON-8(2x2)
FeaturesBuilt-in comparator;Zero drift / auto-zero;High-side detection;Low-side detection;Analog output interface;Programmable threshold alarm;External shunt
Vcm - Common Mode Voltage-200mV~26V
Output Current-
Bandwidth105kHz
Input Voltage (Vin)2.7V~5.5V
Operating Temperature-40℃~+125℃
Gain200V/V
Common Mode Rejection Ratio(CMRR)100dB
Quiescent Current250uA
Vos - Input Offset Voltage500uV
Ib - Input Bias Current80uA
Number of Channels1
Differential Voltage±26V
Input Offset Voltage Drift(Vos TC)1uV/℃

Introduction

AI Translation

The INA381 includes a 26V common-mode current-sensing amplifier and a high-speed comparator. The device detects overcurrent conditions by measuring the voltage across a shunt resistor and comparing this voltage with a user-defined threshold limit (set via the comparator reference pin). This current shunt monitor can measure differential voltage signals over a common-mode voltage range of –0.2V to 26V, independent of the supply voltage. The open-drain alert output can be configured to operate in two modes: transparent or latched. In transparent mode, the output state follows the input state. In latched mode, the alert output clears only when the latch is reset. The large-signal alert response time of the independent comparator is less than 2μs, enabling fast detection of overcurrent events. The total system overcurrent protection response time provided by the INA381 is less than 10µs. The device is powered by a single 2.7V to 5.5V supply and consumes a maximum supply current of 350μA. The device has an operating temperature range of -40°C to +125°C and is available in 8-pin and 10-pin VSSOP packages.

Features

AI Translation
  • Common-mode input range: -0.2V to +26V
  • High-precision amplifier:
  • Offset voltage at TA=25°C:
  • 500μV (max) at VCM=12V
  • 150μV (max) at VCM=0V
  • Offset voltage drift: 1μV/°C (max)
  • Gain error: 1% (max) at 25°C
  • Gain error drift: 20ppm/°C (max)
  • Available amplifier gain:
  • INA381A3: 100V/V
  • Open-drain comparator:
  • Hysteresis: 50mV
  • Propagation delay: 400ns (typical)
  • Alert threshold set via external reference voltage
  • Transparent and latch modes supported

Applications

AI Translation
  • Commercial networking and server PSU
  • Commercial DC/DC converters
  • DC input BLDC motor drivers
  • Cordless power tools
  • Headsets, headphones, and earbuds