LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ALLEGRO ACS70331EOLCTR-005B3

Manufacturer
MPN
ACS70331EOLCTR-005B3
LCSC Part #
C2155529
Packaging
SOIC-8
Customer #
Key Attributes
3V~4.5V ±5A 200mV/A SOIC-8 Current Sensors RoHS
DatasheetALLEGRO ACS70331EOLCTR-005B3
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerALLEGRO
PackagingSOIC-8
Standby Current-
Voltage - Supply3V~4.5V
Current Range±5A
Operating Temperature-40℃~+85℃
Current Terminal Resistance1.7mΩ
Band Width1MHz
Response Time (tr)535ns
FeaturesBidirectional detection
Sensitivity200mV/A
Bidirectional Current DetectionSupport

Introduction

AI Translation

The ACS70331 is an integrated, high sensitivity, current sensor IC for <5 A current sensing applications. It incorporates giant magneto-resistive (GMR) technology that is 25 times more sensitive than traditional Hall-effect sensors to sense the magnetic field generated by the current flowing through the low resistance, integrated primary conductor. The analog output provides a low noise high-speed signal, which is proportional to the current flowing through the primary. The response time of the part is typically 535 ns. The ACS70331 is offered in four factory-programmed sensitivity and offset levels to optimize performance over the desired current measurement range. The differential configuration of the GMR elements, relative to the integrated current conductor, provides significant rejection of stray magnetic fields, resulting in stable operation even in magnetically noisy environments. The ACS70331 operates from a single 3.3 V power supply and is qualified over the full commercial temperature range of -40℃ to 85℃. It is offered in a low-profile, space-saving surface mount QFN-12 and SOIC-8 packages.

Features

AI Translation
  • High sensitivity current sensor IC for sensing up to 5 A (DC or AC)
  • 1 MHz bandwidth with response time <550 ns
  • Low noise: 8 mA(rms) at 1 MHz
  • Non-ratiometric, analog output proportional to AC and DC current
  • Single 3.3 V supply operation
  • High DC PSRR enables use with low accuracy power supplies or batteries (3 to 4.5 V operation)
  • 1.1 mΩ primary conductor resistance results in low power loss
  • Small surface mount QFN-12 and SOIC-8 packages for space-constrained applications