Advanced Energy 20A24-P15-I10-25PPM-F-M-1
| Hersteller | |
| Herst.-Teilenr. | 20A24-P15-I10-25PPM-F-M-1 |
| LCSC-Nr. | C21552782 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 20kV 23V~30V DC DC Converters RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 750uA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection | |
| Length | 144.8mm | |
| Width | 38.7mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 750uA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection | |
| Length | 144.8mm | |
| Width | 38.7mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The -F option Ripple Stripper® output filter adds additional ripple-reduction circuitry internally to DCto-HV DC high voltage power supply modules prior to encapsulation at the factory. For greater performance, the optional shield should be used when available. Output regulation is not changed; on certain models an output voltage monitor is also added to the module.
Merkmale
KI-Übersetzung
- Ripple Stripper® output filter
- Reduces high voltage output ripple
- On A, 10A - 40A, HVA series units:
- Encapsulated with power supplies
- Fixed - frequency, low - stored - energy design
- Adds output voltage monitor (A series only)
- 400,000 h MTBF at 65°C (A series example)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
- On RS series units:
- Encapsulated with power supplies
- CE Mark (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Scanning electron microscopes (SEM)
- Mass spectrometry
- Pulse generators
- Laser electro - optic modulation
- Fiber - optic telecom detectors
- Particle physics detectors
- Laser range finder detectors
- Detectors
- Geiger - Muller tubes (GM)
- Avalanche photo diodes (APD)
- Photo multiplier tubes (PMT)
- Channel electron multipliers
- Silicon detectors (SiD)
- Silicon photomultipliers (SiPM)
- Multi - pixel photon counters (MPPC)
- Ionization chamber detectors
- Thin - film bias
- ATE leakage testing
- Bias supplies
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 682.6994 | $ 682.70 |
| 200+ | $ 641.1925 | $ 128238.50 |
| 500+ | $ 619.7658 | $ 309882.90 |
| 1,000+ | $ 609.1791 | $ 609179.10 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 750uA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection | |
| Length | 144.8mm | |
| Width | 38.7mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 750uA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection | |
| Length | 144.8mm | |
| Width | 38.7mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The -F option Ripple Stripper® output filter adds additional ripple-reduction circuitry internally to DCto-HV DC high voltage power supply modules prior to encapsulation at the factory. For greater performance, the optional shield should be used when available. Output regulation is not changed; on certain models an output voltage monitor is also added to the module.
Merkmale
KI-Übersetzung
- Ripple Stripper® output filter
- Reduces high voltage output ripple
- On A, 10A - 40A, HVA series units:
- Encapsulated with power supplies
- Fixed - frequency, low - stored - energy design
- Adds output voltage monitor (A series only)
- 400,000 h MTBF at 65°C (A series example)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
- On RS series units:
- Encapsulated with power supplies
- CE Mark (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Scanning electron microscopes (SEM)
- Mass spectrometry
- Pulse generators
- Laser electro - optic modulation
- Fiber - optic telecom detectors
- Particle physics detectors
- Laser range finder detectors
- Detectors
- Geiger - Muller tubes (GM)
- Avalanche photo diodes (APD)
- Photo multiplier tubes (PMT)
- Channel electron multipliers
- Silicon detectors (SiD)
- Silicon photomultipliers (SiPM)
- Multi - pixel photon counters (MPPC)
- Ionization chamber detectors
- Thin - film bias
- ATE leakage testing
- Bias supplies
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

