LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 9-1462038-8 product image
Images for reference only

TE Connectivity 9-1462038-8

Manufacturer
MPN
9-1462038-8
LCSC Part #
C2154258
Packaging
SMD,10x6mm
Customer #
Key Attributes
4.5V 5A 5A@220VDC 2 Form C: 2C (DPDT-CO) SMD,10x6mm Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity 9-1462038-8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,148
4,148 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1705$ 5.17
10+$ 4.4297$ 44.30
30+$ 3.9889$ 119.67
100+$ 3.5448$ 354.48
500+$ 3.3399$ 1669.95
1,000+$ 3.2465$ 3246.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingSMD,10x6mm
Coil Voltage4.5V
Switching Voltage(Max)250V@AC;220V@DC
Coil Resistance145Ω
Release Time3ms
Operate Time3ms
Length10mm
Contact Resistance50mΩ
Number of Pins8
Coil Type-
Width6mm
Operating Temperature-40℃~+85℃
Switching Current(Max)5A
Coil Rated Power140mW
Contact Rating5A@220VDC
Contact MaterialAgNi + Gold plated
Contact Form2 Form C: 2C (DPDT-CO)

Introduction

AI Translation

Slim line 10x6mm, low profile 5.65mm and min. board- space 60mm². Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.

Features

AI Translation
  • Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
  • Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
  • Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
  • High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
  • High mechanical shock resistance up to 50g functional

Applications

AI Translation
  • Telecommunication
  • access and transmission equipment
  • optical network terminals
  • modems
  • office and business equipment
  • consumer electronics
  • measurement and test equipment
  • industrial control
  • medical equipment
  • HVAC