SCHURTER PFRA.110.2
| Manufacturer | |
| MPN | PFRA.110.2 |
| LCSC Part # | C2154092 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V TH |
| Datasheet | SCHURTER PFRA.110.2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | - | |
| Current - Max | 40A | |
| Power Dissipation | 700mW | |
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.6s | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | - | |
| Current - Max | 40A | |
| Power Dissipation | 700mW |
| Type | Description | |
|---|---|---|
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.6s | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
THT standard industrial type, directly solderable onto PCB
Applications
AI Translation
Computer and peripheral equipment, general-purpose electronic equipment, automotive applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4549 | $ 0.45 |
| 200+ | $ 0.1761 | $ 35.22 |
| 500+ | $ 0.1699 | $ 84.95 |
| 1,000+ | $ 0.1668 | $ 166.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | - | |
| Current - Max | 40A | |
| Power Dissipation | 700mW | |
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.6s | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | - | |
| Current - Max | 40A | |
| Power Dissipation | 700mW |
| Type | Description | |
|---|---|---|
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.6s | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
THT standard industrial type, directly solderable onto PCB
Applications
AI Translation
Computer and peripheral equipment, general-purpose electronic equipment, automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

