ams AS5115-HSST
| Manufacturer | |
| MPN | AS5115-HSST |
| LCSC Part # | C2153646 |
| Packaging | SSOP-16-5.2mm |
| Customer # | |
| Key Attributes | SSI SSOP-16-5.2mm Angle, Linear Position Measuring RoHS |
| Datasheet | ams AS5115-HSST |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | SSOP-16-5.2mm | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Supply | 28mA | |
| Linear Range | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable transmission | |
| Length | 6.2mm | |
| Width | 7.8mm | |
| output Type | SSI | |
| Height | 1.86mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | SSOP-16-5.2mm | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Supply | 28mA | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable transmission | |
| Length | 6.2mm | |
| Width | 7.8mm | |
| output Type | SSI | |
| Height | 1.86mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | SSOP-16-5.2mm | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Supply | 28mA | |
| Linear Range | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable transmission | |
| Length | 6.2mm | |
| Width | 7.8mm | |
| output Type | SSI | |
| Height | 1.86mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | SSOP-16-5.2mm | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Supply | 28mA | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable transmission | |
| Length | 6.2mm | |
| Width | 7.8mm | |
| output Type | SSI | |
| Height | 1.86mm |
Help & FeedbackShow similar products (0) >
C2153646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

