HRS FX30A-5S-3.81DS
| Manufacturer | |
| MPN | FX30A-5S-3.81DS |
| LCSC Part # | C21535922 |
| Packaging | - |
| Customer # | |
| Key Attributes | Right Angle 5P 11mm 1x5P 3.81mm Side 1 Square Hole Headers, Receptacles, Female Sockets RoHS |
| Datasheet | HRS FX30A-5S-3.81DS |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | - | |
| Mounting Type | Right Angle | |
| Number of Pins | 5P | |
| Insulation Height | 11mm | |
| Holes Structure | 1x5P | |
| Pitch | 3.81mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | - | |
| Mounting Type | Right Angle | |
| Number of Pins | 5P | |
| Insulation Height | 11mm | |
| Holes Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Pitch | 3.81mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1828 | $ 5.18 |
| 210+ | $ 2.068 | $ 434.28 |
| 504+ | $ 1.9985 | $ 1007.24 |
| 1,008+ | $ 1.9653 | $ 1981.02 |
Standard Packaging42/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | - | |
| Mounting Type | Right Angle | |
| Number of Pins | 5P | |
| Insulation Height | 11mm | |
| Holes Structure | 1x5P | |
| Pitch | 3.81mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | - | |
| Mounting Type | Right Angle | |
| Number of Pins | 5P | |
| Insulation Height | 11mm | |
| Holes Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Pitch | 3.81mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

