ams TMD27723WA
| Manufacturer | |
| MPN | TMD27723WA |
| LCSC Part # | C2153590 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 16bit I2C 2.2V~3.6V SMD-8P Ambient Light, IR, UV Sensors RoHS |
| Datasheet | ams TMD27723WA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | SMD-8P | |
| Length | 3.94mm | |
| Width | 2.36mm | |
| Height | 1.35mm | |
| Resolution(Bits) | 16bit | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | SMD-8P | |
| Length | 3.94mm | |
| Width | 2.36mm | |
| Height | 1.35mm | |
| Resolution(Bits) | 16bit |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | SMD-8P | |
| Length | 3.94mm | |
| Width | 2.36mm | |
| Height | 1.35mm | |
| Resolution(Bits) | 16bit | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | SMD-8P | |
| Length | 3.94mm | |
| Width | 2.36mm | |
| Height | 1.35mm | |
| Resolution(Bits) | 16bit |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
C2153590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

