LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OMRON G6S-2F-TR DC4

Manufacturer
MPN
G6S-2F-TR DC4
LCSC Part #
C2153234
Packaging
SMD,7.3x14.8mm
Customer #
Key Attributes
3A@30VDC 4.5V Two sets of changeover: 2C (DPDT) SMD,7.3x14.8mm Signal Relays, Up to 2 Amps RoHS
DatasheetOMRON G6S-2F-TR DC4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerOMRON
PackagingSMD,7.3x14.8mm
Contact Resistance75mΩ
Width7.3mm
Length14.8mm
Height9.4mm
Contact Rating3A@30VDC
Coil Resistance145Ω
Coil Voltage4.5V
Release Time4ms
Operate Time4ms
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power140mW
Operating Temperature-40℃~+85℃
Contact MaterialSilver + Gold Plated

Introduction

AI Translation

Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.

Features

AI Translation
  • Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models)
  • Space-saving inside-L terminal. (Surface mounting terminal models)
  • Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models)
  • High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,≥00 V, 2x10 μs : Telcordia requirements).
  • Ultra-miniature at 9.4 mm (H)x7.5 mm (W)x15 mm (L).
  • Models available with BSI (EN62368-1) supplementary insulation certification. (-Y type)

Applications

AI Translation
  • Telecommunication equipment
  • Measurement devices
  • Office automation machines
  • Audio-visual products
  • Security equipment
  • Building automation equipment
  • Industrial equipment
  • Amusement equipment
  • Home appliances