LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DRV5053OAEDBZRQ1

Manufacturer
MPN
DRV5053OAEDBZRQ1
LCSC Part #
C2152919
Packaging
SOT-23
Customer #
Key Attributes
Bipolar SOT-23 Linear, Compass (ICs) RoHS
DatasheetTI DRV5053OAEDBZRQ1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerTI
PackagingSOT-23
FeaturesReverse voltage protection;Short-Circuit Protection;Current limit protection
Current - Supply2.7mA
Operating Temperature-40℃~+150℃
TypeBipolar
Voltage - Supply2.7V~38V

Introduction

AI Translation

The DRV5053-Q1 device is a chopper-stabilized Hall IC that provides a magnetic field sensing solution with excellent sensitivity stability and integrated protection features over the entire temperature range. The 0V to 2V analog output provides a linear response to the applied magnetic induction and can distinguish the polarity of the magnetic field direction. The wide operating voltage range (2.7V to 38V) with reverse polarity protection up to -22V makes this device suitable for a wide range of automotive and consumer applications. Internal protection functions are provided for reverse power supply conditions, load dump, and output short-circuit or overcurrent.

The DRV5053-Q1 device is a chopper-stabilized hall sensor with an analog output for magnetic sensing applications. The DRV5053-Q1 device can be powered with a supply voltage between 2.7 and 38 V, and will survive -22 V reverse battery conditions continuously. Note that the DRV5053-Q1 device will not be operating when approximately -22 to 2.4 V is applied to VCC (with respect to GND). In addition, the device can withstand supply voltages up to 40 V for transient durations.

The output voltage is dependent on the magnetic field perpendicular to the package. The absence of a magnetic field will result in OUT = 1 V. A magnetic field will cause the output voltage to change linearly with the magnetic field.

The field polarity is defined as follows: a south pole near the marked side of the package is a positive magnetic field. A north pole near the marked side of the package is a negative magnetic field.

For devices with a negative sensitivity (that is, DRV5053-Q1RA: -40 mV/mT), a south pole will cause the output voltage to drop below 1 V, and a north pole will cause the output to rise above 1 V.

For devices with a positive sensitivity (that is, DRV5053-Q1EA: +40 mV/mT), a south pole will cause the output voltage to rise above 1 V, and a north pole will cause the output to drop below 1 V.

Features

AI Translation
  • Linear output Hall sensor compliant with AEC-Q100 for automotive applications
    • Grade 1: TA = -40 to 125℃ (Q)
    • Grade 0: TA = -40 to 150℃ (E)
  • Excellent temperature stability, sensitivity within ±10% over temperature range
  • High sensitivity options:
    • -11mV/mT (OA)
    • -23mV/mT (PA)
    • -45mV/mT (RA)
    • -90mV/mT (VA)
    • +23mV/mT (CA)
    • +45mV/mT (EA)
  • Wide supply voltage range: 2.7V to 38V, no external regulator required
  • Amplified output stage
  • 2.3mA sink current, 300μA source current
  • Output voltage: 0.2V to 1.8V, B = 0mT, OUT = 1V
  • Fast power-on: 35μs
  • Small package size
    • Surface-mount 3-pin SOT-23 (DBZ): 2.92mm x 2.37mm
    • Through-hole 3-pin SIP (LPG): 4.00mm x 3.15mm
  • Reverse supply protection (up to -22V)
  • Load dump protection up to 40V
  • Output short-circuit protection
  • Output current limiting
  • Battery output short-circuit protection

Applications

AI Translation
  • Flowmeter interface
  • Vibration correction adjustment
  • Damper control