Infineon TLE49681MXTMA1
| Manufacturer | |
| MPN | TLE49681MXTMA1 |
| LCSC Part # | C2152831 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 Switches (Solid State) RoHS |
| Datasheet | Infineon TLE49681MXTMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.25mT | |
| Supply Current | 1.6mA | |
| Type | Bipolar | |
| Release Points | -2.25mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.25mT | |
| Supply Current | 1.6mA |
| Type | Description | |
|---|---|---|
| Type | Bipolar | |
| Release Points | -2.25mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.25mT | |
| Supply Current | 1.6mA | |
| Type | Bipolar | |
| Release Points | -2.25mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.25mT | |
| Supply Current | 1.6mA |
| Type | Description | |
|---|---|---|
| Type | Bipolar | |
| Release Points | -2.25mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | - |
Help & FeedbackShow similar products (0) >
C2152831 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

