ROHM BU52055GWZ-E2
| Manufacturer | |
| MPN | BU52055GWZ-E2 |
| LCSC Part # | C2152497 |
| Packaging | XFBGA-4 |
| Customer # | |
| Key Attributes | Omnipolar Detection Hall |
| Datasheet | ROHM BU52055GWZ-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-4 | |
| Operation Points | 4.1mT | |
| Type | Omnipolar | |
| Supply Current | 5uA | |
| Release Points | 3.3mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-4 | |
| Operation Points | 4.1mT | |
| Type | Omnipolar |
| Type | Description | |
|---|---|---|
| Supply Current | 5uA | |
| Release Points | 3.3mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The omnipolar Hall ICs are magnetic switches that can operate both S- and N- pole, upon which the output goes from Hi to Low. In addition to regular single- output Hall ICs, a lineup of dual- output units with a reverse output terminal (active High) is offered.
Features
AI Translation
- Omnipolar detection
- Micro power operation (small current using intermittent operation method)(BD7411G is excluded.)
- Ultra-compact and thin wafer level CSP4 package (BU52054GWZ, BU52055GWZ)
- Ultra-compact wafer level CSP4 package (BU52015GUL, BU52001GUL)
- Ultra-Small outline package SSON004X1216 (BU52061NVX, BU52053NVX, BU52056NVX)
- Ultra-Small outline package HVSOF5 (BU52011HFV, BU52021HFV)
- Small outline package (BU52025G, BD7411G)
- Line up of supply voltage. For 1.8V Power supply voltage (BU52054GWZ, BU52055GWZ, BU52015GUL, BU52061NVX, BU52053NVX, BU52056NVX, BU52011HFV) For 3.0V Power supply voltage (BU52001GUL) For 3.3V Power supply voltage (BU52021HFV, BU52025G) For 5.0V Power supply voltage (BD7411G)
- Dual output type (BU52015GUL)
- High ESD resistance 8kV (HBM) (6kV for BU52056NVX)
Applications
AI Translation
- Mobile phones
- notebook computers
- digital video camera
- digital still camera
- white goods etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-4 | |
| Operation Points | 4.1mT | |
| Type | Omnipolar | |
| Supply Current | 5uA | |
| Release Points | 3.3mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-4 | |
| Operation Points | 4.1mT | |
| Type | Omnipolar |
| Type | Description | |
|---|---|---|
| Supply Current | 5uA | |
| Release Points | 3.3mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The omnipolar Hall ICs are magnetic switches that can operate both S- and N- pole, upon which the output goes from Hi to Low. In addition to regular single- output Hall ICs, a lineup of dual- output units with a reverse output terminal (active High) is offered.
Features
AI Translation
- Omnipolar detection
- Micro power operation (small current using intermittent operation method)(BD7411G is excluded.)
- Ultra-compact and thin wafer level CSP4 package (BU52054GWZ, BU52055GWZ)
- Ultra-compact wafer level CSP4 package (BU52015GUL, BU52001GUL)
- Ultra-Small outline package SSON004X1216 (BU52061NVX, BU52053NVX, BU52056NVX)
- Ultra-Small outline package HVSOF5 (BU52011HFV, BU52021HFV)
- Small outline package (BU52025G, BD7411G)
- Line up of supply voltage. For 1.8V Power supply voltage (BU52054GWZ, BU52055GWZ, BU52015GUL, BU52061NVX, BU52053NVX, BU52056NVX, BU52011HFV) For 3.0V Power supply voltage (BU52001GUL) For 3.3V Power supply voltage (BU52021HFV, BU52025G) For 5.0V Power supply voltage (BD7411G)
- Dual output type (BU52015GUL)
- High ESD resistance 8kV (HBM) (6kV for BU52056NVX)
Applications
AI Translation
- Mobile phones
- notebook computers
- digital video camera
- digital still camera
- white goods etc.
C2152497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
