Littelfuse/IXYS PBB190STR
| Manufacturer | |
| MPN | PBB190STR |
| LCSC Part # | C2152409 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | One set of normally closed: 1B (SPST-NC) 5kV 25Ω 1.2V 400V SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet | Littelfuse/IXYS PBB190STR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 25Ω | |
| Turn-off time | 1ms | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Forward voltage | 1.2V | |
| Forward Current(If) | - | |
| Input type | - | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 25Ω | |
| Turn-off time | 1ms |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Forward voltage | 1.2V | |
| Forward Current(If) | - | |
| Input type | - | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.589 | $ 4.59 |
| 200+ | $ 1.7767 | $ 355.34 |
| 500+ | $ 1.7134 | $ 856.70 |
| 1,000+ | $ 1.6825 | $ 1682.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 25Ω | |
| Turn-off time | 1ms | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Forward voltage | 1.2V | |
| Forward Current(If) | - | |
| Input type | - | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 25Ω | |
| Turn-off time | 1ms |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Forward voltage | 1.2V | |
| Forward Current(If) | - | |
| Input type | - | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - |
Help & FeedbackShow similar products (0) >
C2152409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

