Littelfuse/IXYS PAA132STR
| Manufacturer | |
| MPN | PAA132STR |
| LCSC Part # | C2152364 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 3.75kV 1.2V 60V 600mA One normally open: 2A (SPST-NO) 850mΩ SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet | Littelfuse/IXYS PAA132STR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 2ms | |
| Forward voltage | 1.2V | |
| Forward Current(If) | - | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 600mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 850mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 2ms | |
| Forward voltage | 1.2V | |
| Forward Current(If) | - | |
| Load Voltage | 60V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 600mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 850mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 2ms | |
| Forward voltage | 1.2V | |
| Forward Current(If) | - | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 600mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 850mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 2ms | |
| Forward voltage | 1.2V | |
| Forward Current(If) | - | |
| Load Voltage | 60V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 600mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 850mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Input type | - |
Help & FeedbackShow similar products (0) >
C2152364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

