LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC AQH2223AX

Manufacturer
MPN
AQH2223AX
LCSC Part #
C2152073
Packaging
SMD-8P
Customer #
Key Attributes
1 Form A (SPST-NO) 1.21V 0V~600V DC 900mA SMD-8P Solid State Relays (SSR) RoHS
DatasheetPANASONIC AQH2223AX
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPANASONIC
PackagingSMD-8P
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt0.2V/ns
Current - Surge(Itsm)9A
Operating Temperature-30℃~+85℃
Holding Current (Ih)25mA
Zero Crossing CircuitNo
Forward voltage1.21V
FeaturesRandom phase triggering
Forward Current(If)-
Load Voltage0V~600V
Input typeDC
Load Current900mA