OMRON G3VM-101PR(TR05)
| Manufacturer | |
| MPN | G3VM-101PR(TR05) |
| LCSC Part # | C2152056 |
| Packaging | USOP-4-2.1mm |
| Customer # | |
| Key Attributes | 500V 1.3V 100V 100mA 1 Set Normally Open: 1A (SPST NO) USOP-4-2.1mm Solid State Relays (SSR) RoHS |
| Datasheet | OMRON G3VM-101PR(TR05) |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | USOP-4-2.1mm | |
| Turn-on time | 120us | |
| Isolation Voltage(Vrms) | 500V | |
| Turn-off time | 180us | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | USOP-4-2.1mm | |
| Turn-on time | 120us | |
| Isolation Voltage(Vrms) | 500V | |
| Turn-off time | 180us | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 100V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Semiconductor test equipment
- Test & measurement equipment
- Communication equipment
- Data loggers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3721 | $ 3.37 |
| 200+ | $ 1.3055 | $ 261.10 |
| 500+ | $ 1.2594 | $ 629.70 |
| 1,000+ | $ 1.2363 | $ 1236.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | USOP-4-2.1mm | |
| Turn-on time | 120us | |
| Isolation Voltage(Vrms) | 500V | |
| Turn-off time | 180us | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | USOP-4-2.1mm | |
| Turn-on time | 120us | |
| Isolation Voltage(Vrms) | 500V | |
| Turn-off time | 180us | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 100V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Semiconductor test equipment
- Test & measurement equipment
- Communication equipment
- Data loggers
C2152056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

