PANASONIC AQH3213AX
| Manufacturer | |
| MPN | AQH3213AX |
| LCSC Part # | C2152052 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 1.21V 0V~600V DC 1.2A SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet | PANASONIC AQH3213AX |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-8P | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.2V/ns | |
| Operating Temperature | -30℃~+85℃ | |
| Current - Surge(Itsm) | 12A | |
| Holding Current (Ih) | 25mA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.21V | |
| Features | Zero-crossing trigger;Built-in zero-crossing detection circuit | |
| Forward Current(If) | - | |
| Load Voltage | 0V~600V | |
| Input type | DC | |
| Load Current | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-8P | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.2V/ns | |
| Operating Temperature | -30℃~+85℃ | |
| Current - Surge(Itsm) | 12A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 25mA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.21V | |
| Features | Zero-crossing trigger;Built-in zero-crossing detection circuit | |
| Forward Current(If) | - | |
| Load Voltage | 0V~600V | |
| Input type | DC | |
| Load Current | 1.2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-8P | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.2V/ns | |
| Operating Temperature | -30℃~+85℃ | |
| Current - Surge(Itsm) | 12A | |
| Holding Current (Ih) | 25mA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.21V | |
| Features | Zero-crossing trigger;Built-in zero-crossing detection circuit | |
| Forward Current(If) | - | |
| Load Voltage | 0V~600V | |
| Input type | DC | |
| Load Current | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-8P | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.2V/ns | |
| Operating Temperature | -30℃~+85℃ | |
| Current - Surge(Itsm) | 12A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 25mA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.21V | |
| Features | Zero-crossing trigger;Built-in zero-crossing detection circuit | |
| Forward Current(If) | - | |
| Load Voltage | 0V~600V | |
| Input type | DC | |
| Load Current | 1.2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

