LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NORDIC NRF24AP2-USBQ32-R7

Manufacturer
MPN
NRF24AP2-USBQ32-R7
LCSC Part #
C2151668
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
-85dBm 1Mbps ISM 2.4GHz 2.4GHz 4V~5.25V QFN-32-EP(5x5) RF Transceiver ICs RoHS
DatasheetNORDIC NRF24AP2-USBQ32-R7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNORDIC
PackagingQFN-32-EP(5x5)
Sensitivity-85dBm
Data Rate1Mbps
ApplicationsISM
Frequency Range2.4GHz
Typical Application Frequency2.4GHz
Receive Current22mA
Output Power0dBm
Interface TypeUSB
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5.25V
Type-
FeaturesAutomatic response function;Automatic retransmission function
Current Of Transmitting16mA

Features

AI Translation
  • Second generation single chip ANT solution
  • Bridge from ANT networks and devices to computers, Macs, and the internet
  • Supports up to eight ANT (logic) channels – ideal for hubs
  • World wide 2.4 GHz ISM band operation
  • USB ×2.0 interface
  • Fully embedded, enhanced ANT protocol stack
  • Built-in device search and pairing
  • Built-in timing and power management
  • Built-in interference handling
  • Configurable channel period 5.2 ms - 2 s
  • Broadcast, Acknowledged and Burst communication modes
  • Burst data rate up to 20 kbps
  • Simple to complex network topologies: Peer-to-peer, star, tree and practical mesh
  • Supports public, private and managed networks
  • Support for ANT ± device profile implementations enabling multivendor interoperability
  • Fully interoperable with nRF24AP1, Dynastream ANT chipset / module based products and other nRF24AP2 variants
  • RoHS compliant
  • 5×5 mm 32-pin QFN package
  • Low cost external 16 MHz crystal

Applications

AI Translation
  • Sports Wellness
  • Home health monitoring
  • Home/industrial automation
  • Environmental sensor networks
  • Active RFID
  • Logistics/goods tracking
  • Audience-response systems