NXP MMZ09332BT1
| Manufacturer | |
| MPN | MMZ09332BT1 |
| LCSC Part # | C2151426 |
| Packaging | QFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | Heterojunction Bipolar Transistor Technology (InGaP HBT) High Efficiency/Linearity Amplifier |
| Datasheet | NXP MMZ09332BT1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | QFN-12-EP(3x3) | |
| Input Return Loss | 12dB | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~5V | |
| Frequency Range | 130MHz~1GHz | |
| Gain | 30.5dB | |
| Output Return Loss | 12dB | |
| Noise Figure | - | |
| Features | Linearization design;Bias control circuit;Built-in power detector | |
| IP3 | 43dBm | |
| P1dB | 32.8dBm | |
| Current - Supply | 108mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | QFN-12-EP(3x3) | |
| Input Return Loss | 12dB | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~5V | |
| Frequency Range | 130MHz~1GHz |
| Type | Description | |
|---|---|---|
| Gain | 30.5dB | |
| Output Return Loss | 12dB | |
| Noise Figure | - | |
| Features | Linearization design;Bias control circuit;Built-in power detector | |
| IP3 | 43dBm | |
| P1dB | 32.8dBm | |
| Current - Supply | 108mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.5349 | $ 17.53 |
| 10+ | $ 15.9583 | $ 159.58 |
| 30+ | $ 14.5082 | $ 435.25 |
| 100+ | $ 13.242 | $ 1324.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | QFN-12-EP(3x3) | |
| Input Return Loss | 12dB | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~5V | |
| Frequency Range | 130MHz~1GHz | |
| Gain | 30.5dB | |
| Output Return Loss | 12dB | |
| Noise Figure | - | |
| Features | Linearization design;Bias control circuit;Built-in power detector | |
| IP3 | 43dBm | |
| P1dB | 32.8dBm | |
| Current - Supply | 108mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | QFN-12-EP(3x3) | |
| Input Return Loss | 12dB | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~5V | |
| Frequency Range | 130MHz~1GHz |
| Type | Description | |
|---|---|---|
| Gain | 30.5dB | |
| Output Return Loss | 12dB | |
| Noise Figure | - | |
| Features | Linearization design;Bias control circuit;Built-in power detector | |
| IP3 | 43dBm | |
| P1dB | 32.8dBm | |
| Current - Supply | 108mA |
Help & FeedbackShow similar products (0) >
C2151426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
