SUSUMU PAT0816-C-1DB-T5
| Manufacturer | |
| MPN | PAT0816-C-1DB-T5 |
| LCSC Part # | C2151263 |
| Packaging | SMD-3P,1.6x0.8mm |
| Customer # | |
| Key Attributes | High Precision Chip Attenuator |
| Datasheet | SUSUMU PAT0816-C-1DB-T5 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | SMD-3P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 1dB | |
| Power(Watts) | 64mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~10GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | SMD-3P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 1dB | |
| Power(Watts) | 64mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~10GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- One chip attenuator covers wide frequency range.
- Wrap around terminal similar to regular chip resistors makes it easy to mount.
- Sizes from 1005 to 3042 are offered, which contribute to miniaturization of devices.
Applications
AI Translation
- Cell phone base stations
- Wireless communication modules
- Wide band measurement instrumentation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | SMD-3P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 1dB | |
| Power(Watts) | 64mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~10GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | SMD-3P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 1dB | |
| Power(Watts) | 64mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~10GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- One chip attenuator covers wide frequency range.
- Wrap around terminal similar to regular chip resistors makes it easy to mount.
- Sizes from 1005 to 3042 are offered, which contribute to miniaturization of devices.
Applications
AI Translation
- Cell phone base stations
- Wireless communication modules
- Wide band measurement instrumentation
C2151263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

