Cirrus Logic CS47024C-CQZR
| Manufacturer | |
| MPN | CS47024C-CQZR |
| LCSC Part # | C2151245 |
| Packaging | LQFP-100-EP(14x14) |
| Customer # | |
| Key Attributes | Fixed-point 150MHz LQFP-100-EP(14x14) DSP (Digital Signal Processors) RoHS |
| Datasheet | Cirrus Logic CS47024C-CQZR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Cirrus Logic | |
| Packaging | LQFP-100-EP(14x14) | |
| Type | Fixed-point | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;Integrated ADC interface;High-speed peripheral interface;Secure storage and protection;Low-power mode | |
| Clock Rate | 150MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Cirrus Logic | |
| Packaging | LQFP-100-EP(14x14) | |
| Type | Fixed-point |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;Integrated ADC interface;High-speed peripheral interface;Secure storage and protection;Low-power mode | |
| Clock Rate | 150MHz |
Introduction
The CS470xx family is a new generation of audio system-on-a-chip (ASOC) processors targeted at high fidelity, cost sensitive designs. Derived from the highly successful CS48500 32-bit fixed-point audio enhancement processor family, the CS470xx further simplifies system design and reduces total system cost by integrating the S/PDIF Rx, S/PDIF Tx, analog inputs, analog outputs, and SRCs. For example, a hardware SRC can down-sample a 192 kHz S/PDIF stream to a lower Fs to reduce memory and MIPS requirements for processing. This integration effectively reduces the chip count from 3 to 1, which allows smaller, less expensive board designs.
Features
- Cost-effective, High-performance 32-bit DSP
- 300,000,000 MAC/S (multiply accumulates per second)
- Dual MAC cycles per clock
- 72-bit accumulators are the highest precision in the industry
- 32K×32-bit SRAM with three 2K blocks assignable to either Y data or program memory
- Integrated DAC and ADC Functionality
- 8 Channels of 24-bit DAC output: 108dB DR, –98 dB THD+N
- 4 Channels of 24-bit ADC input: 105dB DR, –98 dB THD+N
- Integrated 5:1 analog mux feeds one stereo ADC
- Configurable Serial Audio Inputs and Outputs
- Integrated 192 kHz S/PDIF Rx
- Integrated 192 kHz S/PDIF Tx
- Supports 32-bit serial data ⨂192 kHz
- Supports 32-bit audio sample I/O between DSP chips
- TDM I/O modes
- Supports Different Sample Rates (Fs)
- Three integrated hardware SRC blocks
- Output can be master or slave
- Supports dual-domain Fs on S/PDIF vs. I²S inputs
- DSP Tool Set with Private Keys Protect Customer IP
- Integrated Clock Manager/PLL
- Flexibility to operate from internal PLL, external crystal, external oscillator
- Input Fs Auto Detection w/ μC Acknowledgement
- Host Control and Boot via I²C or SPI Serial Interface
Applications
- Automotive head units and outboard amplifiers
- Automotive processors and automotive integration hubs
- Digital TV
- MP3 docking stations
- AVR and DVD RX
- DSP controlled speakers (subwoofers, sound bars)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7554 | $ 12.76 |
| 200+ | $ 4.936 | $ 987.20 |
| 500+ | $ 4.7624 | $ 2381.20 |
| 1,000+ | $ 4.6771 | $ 4677.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Cirrus Logic | |
| Packaging | LQFP-100-EP(14x14) | |
| Type | Fixed-point | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;Integrated ADC interface;High-speed peripheral interface;Secure storage and protection;Low-power mode | |
| Clock Rate | 150MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Cirrus Logic | |
| Packaging | LQFP-100-EP(14x14) | |
| Type | Fixed-point |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;Integrated ADC interface;High-speed peripheral interface;Secure storage and protection;Low-power mode | |
| Clock Rate | 150MHz |
Introduction
The CS470xx family is a new generation of audio system-on-a-chip (ASOC) processors targeted at high fidelity, cost sensitive designs. Derived from the highly successful CS48500 32-bit fixed-point audio enhancement processor family, the CS470xx further simplifies system design and reduces total system cost by integrating the S/PDIF Rx, S/PDIF Tx, analog inputs, analog outputs, and SRCs. For example, a hardware SRC can down-sample a 192 kHz S/PDIF stream to a lower Fs to reduce memory and MIPS requirements for processing. This integration effectively reduces the chip count from 3 to 1, which allows smaller, less expensive board designs.
Features
- Cost-effective, High-performance 32-bit DSP
- 300,000,000 MAC/S (multiply accumulates per second)
- Dual MAC cycles per clock
- 72-bit accumulators are the highest precision in the industry
- 32K×32-bit SRAM with three 2K blocks assignable to either Y data or program memory
- Integrated DAC and ADC Functionality
- 8 Channels of 24-bit DAC output: 108dB DR, –98 dB THD+N
- 4 Channels of 24-bit ADC input: 105dB DR, –98 dB THD+N
- Integrated 5:1 analog mux feeds one stereo ADC
- Configurable Serial Audio Inputs and Outputs
- Integrated 192 kHz S/PDIF Rx
- Integrated 192 kHz S/PDIF Tx
- Supports 32-bit serial data ⨂192 kHz
- Supports 32-bit audio sample I/O between DSP chips
- TDM I/O modes
- Supports Different Sample Rates (Fs)
- Three integrated hardware SRC blocks
- Output can be master or slave
- Supports dual-domain Fs on S/PDIF vs. I²S inputs
- DSP Tool Set with Private Keys Protect Customer IP
- Integrated Clock Manager/PLL
- Flexibility to operate from internal PLL, external crystal, external oscillator
- Input Fs Auto Detection w/ μC Acknowledgement
- Host Control and Boot via I²C or SPI Serial Interface
Applications
- Automotive head units and outboard amplifiers
- Automotive processors and automotive integration hubs
- Digital TV
- MP3 docking stations
- AVR and DVD RX
- DSP controlled speakers (subwoofers, sound bars)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

