MAXIM MAX14998ETO+T
| Manufacturer | |
| MPN | MAX14998ETO+T |
| LCSC Part # | C2151059 |
| Packaging | TQFN-42-EP(3.5x9) |
| Customer # | |
| Key Attributes | 3V~3.6V 8.5GHz 6 7Ω 2:1 TQFN-42-EP(3.5x9) Analog Switches - Special Purpose RoHS |
| Datasheet | MAXIM MAX14998ETO+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Turn-on time | 45ns | |
| Turn-off time | 5ns | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 8.5GHz | |
| Number of Channels | 6 | |
| Ron | 7Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Turn-on time | 45ns | |
| Turn-off time | 5ns | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 8.5GHz |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Ron | 7Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Con | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX4998/MAX14998 high-speed passive switches route DisplayPort between two possible destinations or vice versa in laptops or desktop PCs. The MAX4998/ MAX14998 are intended to be used where ultra-highspeed performance and minimal input capacitance is required.
Features
AI Translation
- Single 3.3V Power-Supply Voltage
- 8.5GHz (typ) Bandwidth
- Support 1.6/5.4Gbps DisplayPort Signals
- Handles DisplayPort v1.1 Signals
- Handles DisplayPort v1.2 Signals
- Excellent Return Loss -13dB at 2.7GHz
- Independent High Frequency: AUX Select
- Designed for AC-Coupled Circuits
- Pass Throughs Are Maintained
- Low 850μμ (max) Supply Current
- Small Packages 3.5mm x 5.5mm, 28-Pin TQFN Package with Exposed Pad 3.5mm x 9mm, 42-Pin TQFN Package with Exposed Pad
- Flow-Through Layout for Easy Board Layout
- ESD Protection for All I/O Pins: Human Body Model (HBM) ±4kV
Applications
AI Translation
- Notebook PCs
- Desktop PCs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Turn-on time | 45ns | |
| Turn-off time | 5ns | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 8.5GHz | |
| Number of Channels | 6 | |
| Ron | 7Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Turn-on time | 45ns | |
| Turn-off time | 5ns | |
| Voltage - Supply | 3V~3.6V | |
| -3dB Bandwidth | 8.5GHz |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Ron | 7Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Con | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX4998/MAX14998 high-speed passive switches route DisplayPort between two possible destinations or vice versa in laptops or desktop PCs. The MAX4998/ MAX14998 are intended to be used where ultra-highspeed performance and minimal input capacitance is required.
Features
AI Translation
- Single 3.3V Power-Supply Voltage
- 8.5GHz (typ) Bandwidth
- Support 1.6/5.4Gbps DisplayPort Signals
- Handles DisplayPort v1.1 Signals
- Handles DisplayPort v1.2 Signals
- Excellent Return Loss -13dB at 2.7GHz
- Independent High Frequency: AUX Select
- Designed for AC-Coupled Circuits
- Pass Throughs Are Maintained
- Low 850μμ (max) Supply Current
- Small Packages 3.5mm x 5.5mm, 28-Pin TQFN Package with Exposed Pad 3.5mm x 9mm, 42-Pin TQFN Package with Exposed Pad
- Flow-Through Layout for Easy Board Layout
- ESD Protection for All I/O Pins: Human Body Model (HBM) ±4kV
Applications
AI Translation
- Notebook PCs
- Desktop PCs
C2151059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

