TI TS5USBC400IYFPT
| Manufacturer | |
| MPN | TS5USBC400IYFPT |
| LCSC Part # | C2151052 |
| Packaging | DSBGA-12 |
| Customer # | |
| Key Attributes | 2.3V~5.5V 1.1GHz 5.6Ω 2:1 DSBGA-12 Analog Switches - Special Purpose RoHS |
| Datasheet | TI TS5USBC400IYFPT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Turn-on time | 100us | |
| Turn-off time | 350ns | |
| Voltage - Supply | 2.3V~5.5V | |
| -3dB Bandwidth | 1.1GHz | |
| Ron | 5.6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 130ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Con | 4.5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Turn-on time | 100us | |
| Turn-off time | 350ns | |
| Voltage - Supply | 2.3V~5.5V | |
| -3dB Bandwidth | 1.1GHz |
| Type | Description | |
|---|---|---|
| Ron | 5.6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 130ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Con | 4.5pF |
Introduction
The TS5USBC400 is a bidirectional, low-power, dual-port high-speed USB 2.0 analog switch with integrated protection features for USB Type-C systems. This device is configured as a dual 2:1 or 1:2 switch and is optimized for the USB 2.0 D+/- lines in USB Type-C systems. The protection features on the I/O pins of the TS5USBC400 can withstand voltages up to 16V and are equipped with an automatic shutdown circuit to protect system components behind the switch. The TS5USBC400 comes in a small 12-pin DSBGA package, meeting the requirements for high efficiency, high power density, and robustness in mobile and space-constrained applications.
Features
- Supply range: 2.3V to 5.5V differential 2:1 or 1:2 switch/multiplexer
- 0V to 16V OVP on common pin, power-off protection when VCC = 0V
- Low RON (9Ω max), typical bandwidth 1.1GHz
- Typical CON of 4.5pF, low-power disable mode
- 1.8V-compatible logic input
- ESD protection exceeding JESD 22 standard – 2000V HBM
- TS5USBC400: standard temperature range 0°C to 70°C
- TS5USBC400I: industrial temperature range -40°C to 85°C
- Small DSBGA package
Applications
- Mobile devices
- Desktop/laptop computers
- Tablets
- Any application using USB Type-C or Micro-B connectors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9354 | $ 0.94 |
| 250+ | $ 0.3628 | $ 90.70 |
| 500+ | $ 0.3504 | $ 175.20 |
| 1,000+ | $ 0.3443 | $ 344.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Turn-on time | 100us | |
| Turn-off time | 350ns | |
| Voltage - Supply | 2.3V~5.5V | |
| -3dB Bandwidth | 1.1GHz | |
| Ron | 5.6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 130ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Con | 4.5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Turn-on time | 100us | |
| Turn-off time | 350ns | |
| Voltage - Supply | 2.3V~5.5V | |
| -3dB Bandwidth | 1.1GHz |
| Type | Description | |
|---|---|---|
| Ron | 5.6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 130ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Con | 4.5pF |
Introduction
The TS5USBC400 is a bidirectional, low-power, dual-port high-speed USB 2.0 analog switch with integrated protection features for USB Type-C systems. This device is configured as a dual 2:1 or 1:2 switch and is optimized for the USB 2.0 D+/- lines in USB Type-C systems. The protection features on the I/O pins of the TS5USBC400 can withstand voltages up to 16V and are equipped with an automatic shutdown circuit to protect system components behind the switch. The TS5USBC400 comes in a small 12-pin DSBGA package, meeting the requirements for high efficiency, high power density, and robustness in mobile and space-constrained applications.
Features
- Supply range: 2.3V to 5.5V differential 2:1 or 1:2 switch/multiplexer
- 0V to 16V OVP on common pin, power-off protection when VCC = 0V
- Low RON (9Ω max), typical bandwidth 1.1GHz
- Typical CON of 4.5pF, low-power disable mode
- 1.8V-compatible logic input
- ESD protection exceeding JESD 22 standard – 2000V HBM
- TS5USBC400: standard temperature range 0°C to 70°C
- TS5USBC400I: industrial temperature range -40°C to 85°C
- Small DSBGA package
Applications
- Mobile devices
- Desktop/laptop computers
- Tablets
- Any application using USB Type-C or Micro-B connectors
C2151052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS5A22366YFCR | TI | DSBGA-12 | 1 | $ 1.1229 | ||
| TS5USBC400YFPT | TI | DSBGA-12 | 0 | $ 0.8305 | ||
| TS5USBC412YFFR | TI | DSBGA-12 | 0 | $ 1.1523 | ||
| TS5USBC412YFFT | TI | DSBGA-12 | 0 | $ 1.4381 | ||
| TS5USBC410YFFT | TI | DSBGA-12 | 0 | $ 1.251 | ||
| TS5A26542YZTR | TI | DSBGA-12 | 0 | $ 1.9424 | ||
| LMS4684ITL/NOPB | TI | WFBGA-12 | 0 | $ 1.687 |

