RENESAS ISL54410IRUZ-T
| Fabricante | |
| N.º de pieza fab. | ISL54410IRUZ-T |
| Nº LCSC | C2151001 |
| Emb. | UTQFN-10L(1.4x1.8) |
| Número de Cliente | |
| Atrib. clave | 2.5Ω 2.7V~3.6V 2 UTQFN-10L(1.4x1.8) Analog Switches, Multiplexers, Demultiplexers |
| Hoja de Datos | RENESAS ISL54410IRUZ-T |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | RENESAS | |
| Emb. | UTQFN-10L(1.4x1.8) | |
| Features | Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | RENESAS | |
| Emb. | UTQFN-10L(1.4x1.8) | |
| Features | Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Ron | 2.5Ω | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | - |
Descripción
The Intersil ISL54409 and ISL54410 are Dual SPST (Single Pole/Single Throw) switches that provide a very low distortion audio path for a stereo headphone and can be connected in a wired-OR configuration at the switch outputs with USB2.0 HS signals for Audio/USB signal multiplexing to a common connector. The audio switch path can be disabled to provide high signal isolation, preventing crosstalk between the audio codec and USB data signals. The ISL54409 and ISL54410 analog switches are negative swing capable with a single supply voltage and maintain excellent THD performance within a signal range of -1V to +1V. The switch terminals have low pin capacitance (4pF typical), minimizing impact to USB 2.0 High-Speed signals. The ISL54409 offers a Low Power Shutdown mode while the ISL54410 offers a High Off-Isolation mode. The ISL54410 contains active Audio Click and Pop Elimination circuitry for AC-coupled audio signals. The ISL54409 and ISL54410 are available in a 8 Ld TDFN (2mm×2mm) or a 10 Ld μTQFN (1.8mm×1.4mm) package. They operate over a temperature range of -40 to +85°C.
Características
- Single Supply Operation (VDD): +2.7V to +5.0V
- Negative Signal Handling (See “Audio/USB wired-OR Application” on page 8 on protecting USB controller)
- Low OFF Capacitance for HS USB: 4pF
- Power Off Protection
- THD+N at 1mW into 32Ω Load: -0.02%
- Audio Muting: > 10dB
- Low Power Consumption: 21μW with 3V supply
- Low Power Shutdown Mode (ISL54409)
- Active Click and Pop Elimination Circuitry (ISL54410)
- USB VBUS Hot Plug Operation
- Available in 8 Ld TDFN (2mmx2mm) or 10 Ld μTQFN (1.8mmx1.4mm) Package
Aplicaciones
- Consumer Entertainment Systems
- MP3 and other Personal Media Players
- Cellular/Mobile Phones and PDAs
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.7811 | $ 0.78 |
| 200+ | $ 0.3026 | $ 60.52 |
| 500+ | $ 0.2918 | $ 145.90 |
| 1,000+ | $ 0.2871 | $ 287.10 |
Encapsulado Estándar3000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | RENESAS | |
| Emb. | UTQFN-10L(1.4x1.8) | |
| Features | Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Fabricante | RENESAS | |
| Emb. | UTQFN-10L(1.4x1.8) | |
| Features | Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Ron | 2.5Ω | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | - |
Descripción
The Intersil ISL54409 and ISL54410 are Dual SPST (Single Pole/Single Throw) switches that provide a very low distortion audio path for a stereo headphone and can be connected in a wired-OR configuration at the switch outputs with USB2.0 HS signals for Audio/USB signal multiplexing to a common connector. The audio switch path can be disabled to provide high signal isolation, preventing crosstalk between the audio codec and USB data signals. The ISL54409 and ISL54410 analog switches are negative swing capable with a single supply voltage and maintain excellent THD performance within a signal range of -1V to +1V. The switch terminals have low pin capacitance (4pF typical), minimizing impact to USB 2.0 High-Speed signals. The ISL54409 offers a Low Power Shutdown mode while the ISL54410 offers a High Off-Isolation mode. The ISL54410 contains active Audio Click and Pop Elimination circuitry for AC-coupled audio signals. The ISL54409 and ISL54410 are available in a 8 Ld TDFN (2mm×2mm) or a 10 Ld μTQFN (1.8mm×1.4mm) package. They operate over a temperature range of -40 to +85°C.
Características
- Single Supply Operation (VDD): +2.7V to +5.0V
- Negative Signal Handling (See “Audio/USB wired-OR Application” on page 8 on protecting USB controller)
- Low OFF Capacitance for HS USB: 4pF
- Power Off Protection
- THD+N at 1mW into 32Ω Load: -0.02%
- Audio Muting: > 10dB
- Low Power Consumption: 21μW with 3V supply
- Low Power Shutdown Mode (ISL54409)
- Active Click and Pop Elimination Circuitry (ISL54410)
- USB VBUS Hot Plug Operation
- Available in 8 Ld TDFN (2mmx2mm) or 10 Ld μTQFN (1.8mmx1.4mm) Package
Aplicaciones
- Consumer Entertainment Systems
- MP3 and other Personal Media Players
- Cellular/Mobile Phones and PDAs
C2151001 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

