ROHM BD6422EFV-E2
| Manufacturer | |
| MPN | BD6422EFV-E2 |
| LCSC Part # | C2150830 |
| Packaging | HTSSOP-24-EP-5.6mm |
| Customer # | |
| Key Attributes | HTSSOP-24-EP-5.6mm Motor Drivers, Controllers RoHS |
| Datasheet | ROHM BD6422EFV-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-24-EP-5.6mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Over temperature protection;Overcurrent Protection;Under-voltage lockout | |
| Technology | Yes | |
| Interface | Parallel | |
| Operating Temperature | -25℃~+85℃ | |
| Step Resolution | 4 | |
| Output Current | 700mA | |
| Control Voltage | - | |
| RDS(on) | 2.6Ω | |
| Motor Drive Voltage(Vm) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-24-EP-5.6mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Over temperature protection;Overcurrent Protection;Under-voltage lockout | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | Parallel | |
| Operating Temperature | -25℃~+85℃ | |
| Step Resolution | 4 | |
| Output Current | 700mA | |
| Control Voltage | - | |
| RDS(on) | 2.6Ω | |
| Motor Drive Voltage(Vm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These products are a low power consumption PWM constant current-drive driver of bipolar stepping motor with power supply’s rated voltage of 45V and rated output current of 1.0A, 1.5A.
Features
AI Translation
- Power supply: one system drive (rated voltage of 45V)
- Rated output current: 1.0A, 1.5A
- Low ON resistance DMOS output
- CLK-IN drive mode (BD6425/6423EFV)
- Parallel IN drive mode (BD6422EFV)
- PWM constant current control (other oscillation)
- Built-in spike noise blanking function (external noise filter is unnecessary)
- FULL STEP & HALF STEP (two kinds), applicable to QUARTER STEP
- Current decay mode switching function (4 kinds of FAST/SLOW DECAY ratio)
- Normal rotation & reverse rotation switching function (BD6425/6423EFV)
- Power save function
- Built-in logic input pull-down resistor
- Power-on reset function(BD6425/6423EFV)
- Thermal shutdown circuit (TSD)
- Over current protection circuit (OCP)
- Under voltage lock out circuit (UVLO)
- Malfunction prevention at the time of no applied power supply (Ghost Supply Prevention)
- Electrostatic discharge: 8kV (HBM specification)
- Microminiature, ultra-thin and high heat-radiation (exposed metal type) HTSSOP package
Applications
AI Translation
- serial dot impact printer
- sewing machine
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-24-EP-5.6mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Over temperature protection;Overcurrent Protection;Under-voltage lockout | |
| Technology | Yes | |
| Interface | Parallel | |
| Operating Temperature | -25℃~+85℃ | |
| Step Resolution | 4 | |
| Output Current | 700mA | |
| Control Voltage | - | |
| RDS(on) | 2.6Ω | |
| Motor Drive Voltage(Vm) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-24-EP-5.6mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Over temperature protection;Overcurrent Protection;Under-voltage lockout | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | Parallel | |
| Operating Temperature | -25℃~+85℃ | |
| Step Resolution | 4 | |
| Output Current | 700mA | |
| Control Voltage | - | |
| RDS(on) | 2.6Ω | |
| Motor Drive Voltage(Vm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These products are a low power consumption PWM constant current-drive driver of bipolar stepping motor with power supply’s rated voltage of 45V and rated output current of 1.0A, 1.5A.
Features
AI Translation
- Power supply: one system drive (rated voltage of 45V)
- Rated output current: 1.0A, 1.5A
- Low ON resistance DMOS output
- CLK-IN drive mode (BD6425/6423EFV)
- Parallel IN drive mode (BD6422EFV)
- PWM constant current control (other oscillation)
- Built-in spike noise blanking function (external noise filter is unnecessary)
- FULL STEP & HALF STEP (two kinds), applicable to QUARTER STEP
- Current decay mode switching function (4 kinds of FAST/SLOW DECAY ratio)
- Normal rotation & reverse rotation switching function (BD6425/6423EFV)
- Power save function
- Built-in logic input pull-down resistor
- Power-on reset function(BD6425/6423EFV)
- Thermal shutdown circuit (TSD)
- Over current protection circuit (OCP)
- Under voltage lock out circuit (UVLO)
- Malfunction prevention at the time of no applied power supply (Ghost Supply Prevention)
- Electrostatic discharge: 8kV (HBM specification)
- Microminiature, ultra-thin and high heat-radiation (exposed metal type) HTSSOP package
Applications
AI Translation
- serial dot impact printer
- sewing machine
C2150830 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

