VISHAY SIP4282DVP-3-T1-E3
| Manufacturer | |
| MPN | SIP4282DVP-3-T1-E3 |
| LCSC Part # | C2150397 |
| Packaging | SC-75-6 |
| Customer # | |
| Key Attributes | 1 Active Low 1.2A High Side Switch SC-75-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | VISHAY SIP4282DVP-3-T1-E3 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | SC-75-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under-voltage lockout;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.2A | |
| RDS(on) | 105mΩ | |
| Operating Voltage | 1.8V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | SC-75-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under-voltage lockout;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.2A | |
| RDS(on) | 105mΩ | |
| Operating Voltage | 1.8V~5.5V | |
| Type | High Side Switch |
Introduction
The SiP4282 series operates with an input voltage from 1.8 V to 5.5 V. It offers under voltage lock out that turns the switch off when an input under voltage condition exists. The “A” option without UVLO extends the minimum operation voltage from 1.8 V down to 1.5 V. The SiP4282 is available in two different versions of slew rates, 100 μs and 1 ms. The SiP4282 series integrates load discharge circuit to ensure the discharge of capacitive load when the switch is disabled. The SiP4282 features low input logic level to interface with low control voltage from microprocessors. This device has a very low operating current (typically 2.5 μA for SiP4282 and 50 pA for SiP4282A). The SiP4282 is available in lead (Pb) - free package options including 6 pin PowerPAK SC - 75 - 6, and 4 pin TDFN 4 1.2 mm x 1.6 mm DFN4 packages. The operation temperature range is specified from -40 °C to +85 °C. The SiP4282 compact package options, operation voltage range, and low operating current make it a good fit for battery power applications. The SiP4282 is a p - channel MOSFET power switches designed for high - side slew rate controlled load - switching applications. Once turned on, the slew - rate control circuitry is activated and current is ramped in a linear fashion until it reaches the level required for the output load condition. This is accomplished by first elevating the gate voltage of the MOSFET up to its threshold voltage and then by linearly increasing the gate voltage until the MOSFET becomes fully enhanced. At this point, the gate voltage is then quickly increased to the full input voltage to reduce RDS(on) of the MOSFET switch and minimize any associated power losses. All versions features a shutdown output discharge circuit which is activated at shutdown (when the part is disabled through the on / off pin) and discharges the output pin through a small internal resistor hence, turning off the load. For SiP4282 - 3, in instances where the input voltage falls below 1.4 V (typically) the under voltage lock - out circuitry protects the MOSFET switch from entering the saturation region or operation by shutting down the chip.
Features
- 1.8 V to 5.5 V input voltage range for SiP4282
- 1.5 V to 5.5 V input voltage range for SiP4282A
- Very low RDS(on), typically 105 mW at 5 V and 175 mW at 3 V
- Slew rate controlled turn - on time options: 100 μs and 1 ms
- Fast shutdown load discharge
- Low quiescent current, 4 μA for SiP4282
- Low quiescent current, 1 μA for SiP4282A
- Low shutdown current <1 μA
- UVLO of 1.4 V for SiP4282
- PowerPAK SC - 75 1.6 mm x 1.6 mm and TDFN4 1.2 mm x 1.6 mm packages
Applications
- Cellular telephones
- Digital still cameras
- Personal digital assistants (PDA)
- Hot swap supplies
- Notebook computers
- Personal communication devices
- Portable Instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | SC-75-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under-voltage lockout;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.2A | |
| RDS(on) | 105mΩ | |
| Operating Voltage | 1.8V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | SC-75-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under-voltage lockout;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.2A | |
| RDS(on) | 105mΩ | |
| Operating Voltage | 1.8V~5.5V | |
| Type | High Side Switch |
Introduction
The SiP4282 series operates with an input voltage from 1.8 V to 5.5 V. It offers under voltage lock out that turns the switch off when an input under voltage condition exists. The “A” option without UVLO extends the minimum operation voltage from 1.8 V down to 1.5 V. The SiP4282 is available in two different versions of slew rates, 100 μs and 1 ms. The SiP4282 series integrates load discharge circuit to ensure the discharge of capacitive load when the switch is disabled. The SiP4282 features low input logic level to interface with low control voltage from microprocessors. This device has a very low operating current (typically 2.5 μA for SiP4282 and 50 pA for SiP4282A). The SiP4282 is available in lead (Pb) - free package options including 6 pin PowerPAK SC - 75 - 6, and 4 pin TDFN 4 1.2 mm x 1.6 mm DFN4 packages. The operation temperature range is specified from -40 °C to +85 °C. The SiP4282 compact package options, operation voltage range, and low operating current make it a good fit for battery power applications. The SiP4282 is a p - channel MOSFET power switches designed for high - side slew rate controlled load - switching applications. Once turned on, the slew - rate control circuitry is activated and current is ramped in a linear fashion until it reaches the level required for the output load condition. This is accomplished by first elevating the gate voltage of the MOSFET up to its threshold voltage and then by linearly increasing the gate voltage until the MOSFET becomes fully enhanced. At this point, the gate voltage is then quickly increased to the full input voltage to reduce RDS(on) of the MOSFET switch and minimize any associated power losses. All versions features a shutdown output discharge circuit which is activated at shutdown (when the part is disabled through the on / off pin) and discharges the output pin through a small internal resistor hence, turning off the load. For SiP4282 - 3, in instances where the input voltage falls below 1.4 V (typically) the under voltage lock - out circuitry protects the MOSFET switch from entering the saturation region or operation by shutting down the chip.
Features
- 1.8 V to 5.5 V input voltage range for SiP4282
- 1.5 V to 5.5 V input voltage range for SiP4282A
- Very low RDS(on), typically 105 mW at 5 V and 175 mW at 3 V
- Slew rate controlled turn - on time options: 100 μs and 1 ms
- Fast shutdown load discharge
- Low quiescent current, 4 μA for SiP4282
- Low quiescent current, 1 μA for SiP4282A
- Low shutdown current <1 μA
- UVLO of 1.4 V for SiP4282
- PowerPAK SC - 75 1.6 mm x 1.6 mm and TDFN4 1.2 mm x 1.6 mm packages
Applications
- Cellular telephones
- Digital still cameras
- Personal digital assistants (PDA)
- Hot swap supplies
- Notebook computers
- Personal communication devices
- Portable Instruments
C2150397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

