MAXIM MAX14713EWL+T
| Manufacturer | |
| MPN | MAX14713EWL+T |
| LCSC Part # | C2150266 |
| Packaging | WLP-15(1.22x2.05) |
| Customer # | |
| Key Attributes | 2 Active Low 6A WLP-15(1.22x2.05) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | MAXIM MAX14713EWL+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-15(1.22x2.05) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Reverse current blocking;Soft-start | |
| number of channels | 2 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 1.6V~5.5V | |
| RDS(on) | 11mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-15(1.22x2.05) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Reverse current blocking;Soft-start | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 1.6V~5.5V | |
| RDS(on) | 11mΩ | |
| Type | - |
Introduction
The MAX14713 compact 6A smart power path selector features a low, 11mΩ (typ) RON internal FET and provides the system power from two separate power sources. The device has two switches in SPDT configuration, with bidirectional current-blocking capability when the switch is off. The MAX14713 features two individual enable inputs to control each power path. Each enable input controls the corresponding path as an independent switch. However, when both paths are enabled, the internal comparator controls the path based on the voltage at input nodes. The device also features an ultra-low supply current, in the operating or off states, for longer battery life. The device is available in a 15-bump (1.2mm×2.0mm) wafer-level package (WLP) and operates over the -40°C to +85°C extended temperature range.
Features
- Provides Robust Bidirectional Power Path
- Wide Operating Input Voltage: +1.6V to +5.5V
- 6A Continuous Current Capability
- Integrated Two 11mΩ (typ) MOSFET Switches
- Simple Power-Switch Design
- Individual Path Control
- Automatic Power Path Control
- Automatic Soft-Start
- Powered by IN1, IN2, or OUT
- Long Battery Life
- Ultra-Low Quiescent Supply Current 2.5μA (typ)
- Fast Switchover
- Optimum Soft-Start Feature
- Space-Saving Package
- 15-Bump 1.2mm x 2.0mm WLP
Applications
- Smart Phones
- Tablet PCs
- e-Readers
- Wearables
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-15(1.22x2.05) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Reverse current blocking;Soft-start | |
| number of channels | 2 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 1.6V~5.5V | |
| RDS(on) | 11mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-15(1.22x2.05) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Reverse current blocking;Soft-start | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 1.6V~5.5V | |
| RDS(on) | 11mΩ | |
| Type | - |
Introduction
The MAX14713 compact 6A smart power path selector features a low, 11mΩ (typ) RON internal FET and provides the system power from two separate power sources. The device has two switches in SPDT configuration, with bidirectional current-blocking capability when the switch is off. The MAX14713 features two individual enable inputs to control each power path. Each enable input controls the corresponding path as an independent switch. However, when both paths are enabled, the internal comparator controls the path based on the voltage at input nodes. The device also features an ultra-low supply current, in the operating or off states, for longer battery life. The device is available in a 15-bump (1.2mm×2.0mm) wafer-level package (WLP) and operates over the -40°C to +85°C extended temperature range.
Features
- Provides Robust Bidirectional Power Path
- Wide Operating Input Voltage: +1.6V to +5.5V
- 6A Continuous Current Capability
- Integrated Two 11mΩ (typ) MOSFET Switches
- Simple Power-Switch Design
- Individual Path Control
- Automatic Power Path Control
- Automatic Soft-Start
- Powered by IN1, IN2, or OUT
- Long Battery Life
- Ultra-Low Quiescent Supply Current 2.5μA (typ)
- Fast Switchover
- Optimum Soft-Start Feature
- Space-Saving Package
- 15-Bump 1.2mm x 2.0mm WLP
Applications
- Smart Phones
- Tablet PCs
- e-Readers
- Wearables
C2150266 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



