LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS22975NDSGT

Manufacturer
MPN
TPS22975NDSGT
LCSC Part #
C2150106
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
1 6A Active High Load Switch WSON-8-EP(2x2) Power Distribution Switches, Load Drivers RoHS
DatasheetTI TPS22975NDSGT
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+105℃
FeaturesOver temperature protection;Output discharge function;Soft-start
number of channels1
Maximum Continuous Current6A
Control Input LogicActive High
Operating Voltage600mV~5.7V
RDS(on)16mΩ
TypeLoad Switch

Introduction

AI Translation

The TPS22975 product family includes two devices: TPS22975 and TPS22975N. Each device is a single-channel load switch with configurable rise time to minimize inrush current. The device incorporates an N-channel MOSFET that operates over an input voltage range of 0.6V to 5.7V and supports a maximum continuous current of 6A. The switch is controlled by an ON/OFF input (ON) that can be directly connected to low-voltage control signals. The TPS22975 includes an optional 230Ω on-chip load resistor for fast output discharge when the switch is turned off. The TPS22975 is available in a small, space-saving 2mm×2mm 8-pin SON package (DSG) with an integrated thermal pad that allows the device to dissipate higher power. The device is rated for an operating temperature range of -40°C to +105°C in a natural convection environment.

Features

AI Translation
  • Integrated single-channel load switch
  • Input voltage range: 0.6V to VBLAST
  • VBIAS voltage range: 2.5V to 5.7V
  • On-resistance (RON): RON = 16mΩ (typical at VIN = 0.6V to 5.7V, VBIAS = 5.7V)
  • 6A maximum continuous switch current
  • Low quiescent current: 37μA (typical at VIN = VBLAST = 5V)
  • Low control input threshold supports 1.2V, 1.8V, 2.5V, 3.3V logic devices
  • Configurable rise time
  • Thermal shutdown
  • Quick output discharge (QOD) (optional)
  • 8-pin small outline no-lead (SON) package with exposed thermal pad
  • ESD performance tested to JESD 22: 2000V human body model (HBM) and 1000V charged device model (CDM)

Applications

AI Translation
  • Ultrabook
  • Laptops and Netbooks
  • Tablets
  • Consumer Electronics
  • Set-Top Boxes and Home Gateway Telecom Systems SSD