LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon BTS133TC

Manufacturer
MPN
BTS133TC
LCSC Part #
C2150086
Packaging
TO-263
Customer #
Key Attributes
Smart Low Side Power Switch
DatasheetInfineon BTS133TC
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerInfineon
PackagingTO-263
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Load dump protection;Latch protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current7A
Operating Voltage60V
RDS(on)40mΩ
TypeHigh Side Switch

Introduction

AI Translation

N channel vertical power FET in Smart SIPMOS chip on chip technology. Providing embedded protection functions.

Features

AI Translation
  • Logic Level Input
  • Input Protection (ESD)
  • Thermal shutdown with latch
  • Short circuit and Overload protection
  • Overvoltage protection
  • Current limitation
  • Status feedback with external input resistor
  • Analog driving possible
  • AEC qualified
  • Green product (RoHS compliant)

Applications

AI Translation
  • All kinds of resistive, inductive and capacitive loads in switching or linear applications
  • μC compatible power switch for 12 V and 24 V DC applications
  • Replaces electromechanical relays and discrete circuits