Infineon BTS50452EKAXUMA1
| Manufacturer | |
| MPN | BTS50452EKAXUMA1 |
| LCSC Part # | C2150068 |
| Packaging | DSO-14-EP |
| Customer # | |
| Key Attributes | 2 4.5A Active High High Side Switch DSO-14-EP Power Distribution Switches, Load Drivers RoHS |
| Datasheet | Infineon BTS50452EKAXUMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-14-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 2 | |
| Maximum Continuous Current | 4.5A | |
| Control Input Logic | Active High | |
| RDS(on) | 45mΩ | |
| Operating Voltage | 5V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-14-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4.5A | |
| Control Input Logic | Active High | |
| RDS(on) | 45mΩ | |
| Operating Voltage | 5V~28V | |
| Type | High Side Switch |
Introduction
The BTS5045-2EKA is a 45 mΩ dual channel Smart High-Side Power Switch, embedded in a PG-DSO-14-40 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 1 * P27W/P21W, as well as LEDs in the harsh automotive environment.
Features
- Two channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Most suitable for loads with high inrush current, such as lamps
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8328 | $ 2.83 |
| 10+ | $ 2.3906 | $ 23.91 |
| 30+ | $ 2.1148 | $ 63.44 |
| 100+ | $ 1.7428 | $ 174.28 |
| 500+ | $ 1.6139 | $ 806.95 |
| 1,000+ | $ 1.5584 | $ 1558.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-14-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 2 | |
| Maximum Continuous Current | 4.5A | |
| Control Input Logic | Active High | |
| RDS(on) | 45mΩ | |
| Operating Voltage | 5V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-14-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4.5A | |
| Control Input Logic | Active High | |
| RDS(on) | 45mΩ | |
| Operating Voltage | 5V~28V | |
| Type | High Side Switch |
Introduction
The BTS5045-2EKA is a 45 mΩ dual channel Smart High-Side Power Switch, embedded in a PG-DSO-14-40 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 1 * P27W/P21W, as well as LEDs in the harsh automotive environment.
Features
- Two channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Most suitable for loads with high inrush current, such as lamps
C2150068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BTS5030-2EKA | Infineon | SOIC-14-EP | 65 | $ 1.7019 | ||
| BTS50162EKAXUMA1 | Infineon | DSO-14-EP | 13 | $4.0020 $6.3523 | ||
| BTT6030-2EKA | Infineon | SO-14-EP | 9 | $ 5.0893 | ||
| BTS50202EKAXUMA2 | Infineon | DSO-14-EP | 0 | $ 1.5283 |



