LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS2552DBVT-1

Manufacturer
MPN
TPS2552DBVT-1
LCSC Part #
C2150053
Packaging
SOT-23-6
Customer #
Key Attributes
1 Active Low 1.5A High Side Switch SOT-23-6 Power Distribution Switches, Load Drivers RoHS
DatasheetTI TPS2552DBVT-1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse current blocking;Soft-start;Integrated charge pump;Latch protection;Reverse voltage protection
number of channels1
Control Input LogicActive Low
Maximum Continuous Current1.5A
RDS(on)85mΩ
Operating Voltage2.5V~6.5V
TypeHigh Side Switch

Introduction

AI Translation

The TPS255x and TPS255x - 1 power - distribution switches are intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered and provide up to 1.5 A of continuous load current. These devices offer a programmable current - limit threshold between 75 mA and 1.7 A (typical) through an external resistor. Current - limit accuracy as tight as ±6% can be achieved at the higher current - limit settings. The power - switch rise and fall times are controlled to minimize current surges during turnon and turnoff. TPS255x devices limit the output current to a safe level by using a constant - current mode when the output load exceeds the current - limit threshold. TPS255x - 1 devices provide circuit breaker functionality by latching off the power switch during overcurrent or reverse - voltage situations. An internal reverse - voltage comparator disables the powerswitch when the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT output asserts low during overcurrent and reverse - voltage conditions.

Features

AI Translation
  • Up to 1.5 - A Maximum Load Current
  • ±6% Current - Limit Accuracy at 1.7 A (Typical)
  • Meets USB Current - Limiting Requirements
  • Backwards Compatible With TPS2550 and TPS2551
  • Adjustable Current Limit: 75 mA to 1700 mA (Typical)
  • Constant - Current (TPS255x) and Latch - Off (TPS255x - 1) Versions
  • Fast Overcurrent Response - 2 µs (Typical)
  • 85 - mΩ High - Side MOSFET (DBV Package)
  • Reverse Input - Output Voltage Protection
  • Operating Range: 2.5 V to 6.5 V
  • Built - In Soft Start
  • 15 - kV ESD Protection per IEC 61000 - 4 - 2 (With External Capacitance)
  • UL Listed – File No. E169910 and NEMKO IEC60950 - 1 - am1 ed2.0

Applications

AI Translation
  • USB Ports and Hubs
  • Digital TVs
  • Set - Top Boxes
  • VOIP Phones