TI TPS2061CDBVT
| Manufacturer | |
| MPN | TPS2061CDBVT |
| LCSC Part # | C2150042 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 Active Low 1A High Side Switch SOT-23-5 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | TI TPS2061CDBVT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 4.5V~5.5V | |
| RDS(on) | 96mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 4.5V~5.5V | |
| RDS(on) | 96mΩ | |
| Type | High Side Switch |
Introduction
The TPS20xxC and TPS20xxC-2 power distribution switch families are designed for applications such as USB, where high capacitive loads and short circuits may be encountered. This family offers multiple devices with fixed current limit thresholds for applications with currents between 0.5A and 2A.
When the output load exceeds the current limit threshold, the TPS20xxC and TPS20xxC-2 limit the output current to a safe level by operating in constant current mode. This provides a predictable fault current under all conditions. When the output is short-circuited, the fast overload response time reduces the burden on the main 5V supply to maintain regulated power. To significantly reduce current surges during turn-on and turn-off, the rise and fall times of the power switch are controlled.
Features
- Single-supply power switch product family
- Pin-to-pin compatible with existing devices
- Rated current: 0.5A, 1A, 1.5A, 2A
- ±20% accurate, fixed, constant current limiting
- Fast overcurrent response time: -2ns
- De-glitch fault reporting
- Available with and without output discharge
- Reverse current blocking
- Built-in soft-start
- Ambient temperature range: -40°C to 85°C
- UL tested and certified, CB certified - File No. E169910
Applications
- USB ports/hubs
- Laptops, desktops
- HD digital TVs
- Set-top boxes
- Short-circuit protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 4.5V~5.5V | |
| RDS(on) | 96mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 4.5V~5.5V | |
| RDS(on) | 96mΩ | |
| Type | High Side Switch |
Introduction
The TPS20xxC and TPS20xxC-2 power distribution switch families are designed for applications such as USB, where high capacitive loads and short circuits may be encountered. This family offers multiple devices with fixed current limit thresholds for applications with currents between 0.5A and 2A.
When the output load exceeds the current limit threshold, the TPS20xxC and TPS20xxC-2 limit the output current to a safe level by operating in constant current mode. This provides a predictable fault current under all conditions. When the output is short-circuited, the fast overload response time reduces the burden on the main 5V supply to maintain regulated power. To significantly reduce current surges during turn-on and turn-off, the rise and fall times of the power switch are controlled.
Features
- Single-supply power switch product family
- Pin-to-pin compatible with existing devices
- Rated current: 0.5A, 1A, 1.5A, 2A
- ±20% accurate, fixed, constant current limiting
- Fast overcurrent response time: -2ns
- De-glitch fault reporting
- Available with and without output discharge
- Reverse current blocking
- Built-in soft-start
- Ambient temperature range: -40°C to 85°C
- UL tested and certified, CB certified - File No. E169910
Applications
- USB ports/hubs
- Laptops, desktops
- HD digital TVs
- Set-top boxes
- Short-circuit protection
C2150042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

