LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS65281-1RGVR

Manufacturer
MPN
TPS65281-1RGVR
LCSC Part #
C2149968
Packaging
VQFN-16-EP(4x4)
Customer #
Key Attributes
1 Active High 2.7A Load Switch VQFN-16-EP(4x4) Power Distribution Switches, Load Drivers RoHS
DatasheetTI TPS65281-1RGVR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingVQFN-16-EP(4x4)
Operating Temperature-40℃~+125℃
number of channels1
Control Input LogicActive High
Maximum Continuous Current2.7A
RDS(on)90mΩ
Operating Voltage4.5V~18V
TypeLoad Switch

Introduction

AI Translation

The TPS65281/TPS65281-1 integrates an N-channel back-to-back power MOSFET switch and a monolithic buck converter. This device provides an overall power distribution solution for applications such as digital TVs, set-top boxes, tablets, and VoIP phones, where precision current limiting is required or where high capacitive loads or short circuits may occur.

A 100mΩ discrete power distribution switch limits output current to a programmable current limit threshold between a typical value of 75mA to 2.7A using an external resistor. At higher current limit settings, a tight current limit accuracy of ±6% is achievable. Under overcurrent or reverse voltage conditions, the TPS65281 provides circuit breaker functionality by latching the power switch. When the output load exceeds the current limit threshold, the TPS65281-1 limits the output current to a safe level using a constant current mode. When the output voltage is driven above the input, an internal reverse voltage comparator disables the power switch to protect devices on the switch input during normal operation. During overcurrent and reverse voltage events, the nFAULT output is asserted low. The back-to-back power MOSFET structure prevents reverse current injection from active loads on the output port while the power switch is off.

To optimize power efficiency and reduce external component count, the buck DC/DC converter integrates power MOSFETs. The wide 4.5V to 18V input supply range to the buck converter covers most intermediate bus voltages operating from 5V, 9V, 12V, or 15V power buses. Constant-frequency peak current mode simplifies compensation and provides fast transient response. The buck output can be precisely sequenced and slew-rate controlled to align with other power rails in the system using the soft-start pin. When the SS pin is left floating, the built-in 1ms soft-start time prevents inrush current. Cycle-by-cycle overcurrent protection and discontinuous mode operation limit MOSFET power dissipation under short-circuit or load fault conditions. The switching frequency of the converter can be set between 300kHz and 1.4MHz using an external resistor on the ROSC pin. A default fixed switching frequency can be selected to eliminate the external resistor when the ROSC pin is connected to the V7V pin, left floating, or tied to ground.

Features

AI Translation
  • Integrated Power Distribution Switch:
    • Operating input voltage range: 2.5V to 6.5V
    • Adjustable current limit: 75mA - 2.7A (typical)
    • ±6% current limit accuracy at 1.7A (typical)
    • Overcurrent latch protection (TPS65281) and overcurrent auto-recovery (TPS65281-1)
    • Reverse input-output voltage protection
    • Built-in soft-start
    • Integrated back-to-back power MOSFETs with 100mΩ on-resistance
    • Overtemperature protection
  • Integrated Buck Converter:
    • Wide input voltage range: 4.5V to 18V
    • Maximum continuous output current: 3A
    • Feedback reference voltage: 0.8V ±1%
    • Adjustable switching frequency: 300kHz to 1.4MHz
    • Adjustable soft-start and tracking with built-in 1ms internal soft-start time
    • Cycle-by-cycle current limiting
    • Output overvoltage protection
    • 16-pin QFN (RGV) 4mm x 4mm package

Applications

AI Translation
  • USB ports and hubs
  • Digital TV set-top boxes
  • Voice over IP (VOIP) phones
  • Tablet computers