LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32L151CCT6

Manufacturer
MPN
STM32L151CCT6
LCSC Part #
C2149675
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Ultra-low-power platform, ARM Cortex-M3 core, rich analog peripherals, multiple communication interfaces
DatasheetST STM32L151CCT6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O37
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM8KB
Program Storage Size256KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Ultra-low-power 32-bit MCU based on ARM® Cortex®-M3, featuring 256KB Flash, 32KB SRAM, 8KB EEPROM, with LCD, USB, ADC, and DAC support.

Features

AI Translation
  • Ultra-low-power platform
  • 1.65 V to 3.6 V power supply
  • -40°C to 105°C temperature range
  • 0.29 μA Standby mode (3 wakeup pins)
  • 1.15 μA Standby mode + RTC
  • 0.44 μA Stop mode (16 wakeup lines)
  • 1.4 μA Stop mode + RTC
  • 8.6 μA Low-power run mode
  • 10 nA ultra-low I/O leakage
  • 8 μs wakeup time
  • Core: ARM Cortex-M3 32-bit CPU
  • From 32 kHz up to 32 MHz max
  • 1.25 DMIPS/MHz (Dhrystone 2.1)
  • Memory protection unit
  • Reset and supply management
  • Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock sources
  • 1 to 24 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • High Speed Internal 16 MHz factory-trimmed RC (+/- 1%)
  • Internal Low-power 37 kHz RC
  • Internal multispeed low-power 65 kHz to 4.2 MHz PLL for CPU clock and USB (48 MHz)
  • Pre-programmed bootloader
  • USB and USART supported
  • Development support
  • Serial wire debug supported
  • JTAG and trace supported
  • Up to 83 fast I/Os (70 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
  • Memories
  • 256 Kbytes of Flash memory with ECC
  • 32 Kbytes of RAM
  • 8 Kbytes of true EEPROM with ECC
  • 128-byte backup register
  • LCD Driver (except STM32L151xC devices) up to 8x40 segments, contrast adjustment, blinking mode, step-up converter
  • Rich analog peripherals (down to 1.8 V)
  • 2x operational amplifiers
  • 12-bit ADC 1Msps up to 25 channels
  • 12-bit DAC 2 channels with output buffers
  • 2x ultra-low-power-comparators (window mode and wake up capability)
  • DMA controller 12x channels
  • 9x peripheral communication interfaces
  • 1x USB 2.0 (internal 48 MHz PLL)
  • 3x USARTs
  • Up to 8x SPIs (2x I2S, 3x 16 Mbit/s)
  • 2x I2Cs (SMBus/PMBus)
  • 11x timers: 1x 32-bit, 6x 16-bit with up to 4 IC/OC/PWM channels, 2x 16-bit basic timers, 2x watchdog timers (independent and window)
  • Up to 23 capacitive sensing channels
  • CRC calculation unit, 96-bit unique ID