SOFNG SIM-020X
| Manufacturer | SOFNGAsian Brands |
| MPN | SIM-020X |
| LCSC Part # | C2149633 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MINI SIM CARD SMD |
| Datasheet | SOFNG SIM-020X |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Operating Temperature | -35℃~+75℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.85mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Operating Temperature | -35℃~+75℃ |
| Type | Description | |
|---|---|---|
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.85mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
Help & FeedbackShow similar products (0) >
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.454$ 0.4177 | $ 0.42 |
| 10+ | $ 0.3573$ 0.3288 | $ 3.29 |
| 30+ | $ 0.3147$ 0.2896 | $ 8.69 |
| 100+ | $ 0.2639$ 0.2428 | $ 24.28 |
| 700+ | $ 0.2393$ 0.2202 | $ 154.14 |
| 1,400+ | $ 0.2262$ 0.2081 | $ 291.34 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Operating Temperature | -35℃~+75℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.85mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Operating Temperature | -35℃~+75℃ |
| Type | Description | |
|---|---|---|
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.85mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



