LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0805CRD07127RL product image
Images for reference only

YAGEO AT0805CRD07127RL

Manufacturer
YAGEOAsian Brands
MPN
AT0805CRD07127RL
LCSC Part #
C2148916
Packaging
0805
Customer #
Key Attributes
RES 127Ω ±0.25% 125mW 0805
DatasheetYAGEO AT0805CRD07127RL
RoHS Compliance3 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1027$ 0.10
200+$ 0.0398$ 7.96
500+$ 0.0384$ 19.20
1,000+$ 0.0377$ 37.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance127Ω
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD07127RLYAGEO08051,080$ 0.0415
RT0805CRD07127RLYAGEO08050$ 0.0594
RT0805CRC07127RLYAGEO08050$ 0.0735
RT0805CRB07127RLYAGEO08050$ 0.1087
RT0805CRE07127RLYAGEO08050$ 0.0494
RT0805WRD07127RLYAGEO08050$ 0.2054
RT0805WRC07127RLYAGEO08050$ 0.3081
RT0805WRE07127RLYAGEO08050$ 0.1826
AT0805BRD07127RLYAGEO08050$ 0.1524
RT0805BRC07127RLYAGEO08050$ 0.0031
RT0805BRB07127RLYAGEO08050$ 0.122