API Delevan 1331-394K
| Manufacturer | |
| MPN | 1331-394K |
| LCSC Part # | C21480427 |
| Packaging | - |
| Customer # | |
| Key Attributes | 46mA 390uH ±10% 14mA 21Ω Shielded inductor Fixed Inductors |
| Datasheet | API Delevan 1331-394K |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 46mA | |
| Inductance | 390uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 14mA | |
| DC Resistance(DCR) | 21Ω | |
| Type | Shielded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 46mA | |
| Inductance | 390uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 14mA | |
| DC Resistance(DCR) | 21Ω | |
| Type | Shielded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0606 | $ 3.06 |
| 200+ | $ 1.2212 | $ 244.24 |
| 500+ | $ 1.18 | $ 590.00 |
| 1,000+ | $ 1.1601 | $ 1160.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 46mA | |
| Inductance | 390uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 14mA | |
| DC Resistance(DCR) | 21Ω | |
| Type | Shielded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 46mA | |
| Inductance | 390uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 14mA | |
| DC Resistance(DCR) | 21Ω | |
| Type | Shielded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDR0403-391KL | BOURNS | Similar | SMD,4.5x4mm | 33 | $ 0.3275 | ||
| SRR1240-391K | BOURNS | Similar | SMD,12.5x12.5mm | 8 | $ 0.9905 | ||
| RFB0810-391L | Coilcraft | Similar | Through Hole,D11xL11.5mm | 45 | $ 1.6651 | ||
| 0925-394K | API Delevan | Similar | - | 0 | $ 4.0201 | ||
| 0925R-394K | API Delevan | Similar | - | 0 | $ 3.4867 |

