LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW2512140KFKTG product image
Images for reference only

VISHAY CRCW2512140KFKTG

Manufacturer
MPN
CRCW2512140KFKTG
LCSC Part #
C2147728
Packaging
2512
Customer #
Key Attributes
RES 140kΩ ±1% 1W 2512
DatasheetVISHAY CRCW2512140KFKTG
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0836$ 0.08
200+$ 0.0324$ 6.48
500+$ 0.0312$ 15.60
1,000+$ 0.0307$ 30.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance140kΩ
Power(Watts)1W
Voltage Rating500V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW2512140KFKEGHPVISHAY25120$ 0.176
ERJ-U1TD1403UPANASONIC25120$ 0.2264
ERJ-S1TD1403UPANASONIC25120$ 0.2323
RMC1K1403FTEKAMAYA25120$ 0.0791
RK73H3ATTE1403FKOA25120$ 0.04
HV733ATTE1403FKOA25120$ 0.3197
HV733ARTTE1403FKOA25120$ 1.2244
CR011403FMeritek25120$ 0.0776
ERJ-U1TF1403UPANASONIC25120$ 0.1493
ERJ-1TNF1403UPANASONIC25120$ 0.2599
ERJ-S1TF1403UPANASONIC25120$ 0.1565
RMCF2512FT140KSEI(Stackpole Electronics Inc.)25120$ 0.0515
RMEF2512FT140KSEI(Stackpole Electronics Inc.)25120$ 0.5031
RMCS2512FT140KSEI(Stackpole Electronics Inc.)25120$ 0.3681
CRCW2512140KFKEGVISHAY25120$ 0.0605
25121WF1403T4EUNI-ROYAL25120$ 0.0309
AC2512FK-07140KLYAGEO25120$ 0.0684
RC2512FK-07140KLYAGEO25120$ 0.0441
RMCP2512FT140KSEI(Stackpole Electronics Inc.)25120$ 0.4819
CRGH2512F140KTE Connectivity25120$ 0.2485