LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity CRGH2010F127R

Manufacturer
MPN
CRGH2010F127R
LCSC Part #
C2147395
Packaging
2010
Customer #
Key Attributes
RES 127Ω ±1% 1W 2010
DatasheetTE Connectivity CRGH2010F127R
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Power(Watts)1W
Resistance127Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃