SUSUMU RG1608N-1581-D-T5
| Manufacturer | |
| MPN | RG1608N-1581-D-T5 |
| LCSC Part # | C2146472 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.58kΩ ±0.5% 100mW 0603 |
| Datasheet | SUSUMU RG1608N-1581-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.58kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.58kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.091 | $ 0.09 |
| 200+ | $ 0.0352 | $ 7.04 |
| 500+ | $ 0.034 | $ 17.00 |
| 1,000+ | $ 0.0334 | $ 33.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.58kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.58kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRD071K58L | YAGEO | 0603 | 2,950 | $ 0.0137 | ||
| RT0603DRE071K58L | YAGEO | 0603 | 1,700 | $ 0.015 | ||
| PTFR0603B1K58P9 | RESI | 0603 | 4,990 | $ 0.1213 | ||
| RG1608P-1581-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| ERA-3VRB1581V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| RN73R1JTTD1581D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RG1608N-1581-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-1581-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| ERA-3VRW1581V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| RG1608V-1581-D-T5 | SUSUMU | 0603 | 0 | $ 0.5303 | ||
| RN73R1JTTD1581C10 | KOA | 0603 | 0 | $ 0.221 | ||
| RNCF0603DTE1K58 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE1K58 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| MCT06030C1581DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| MCT06030C1581DPW00 | VISHAY | 0603 | 0 | $ 0.0219 | ||
| TNPW06031K58DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RG1608P-1581-B-T5 | SUSUMU | 0603 | 0 | $ 0.0492 | ||
| ERA-3VEB1581V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| ERA-3VPB1581V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| ERA-3ARB1581V | PANASONIC | 0603 | 0 | $ 0.22 |

