LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RGT2012P-364-B-T5 product image
Images for reference only

SUSUMU RGT2012P-364-B-T5

Manufacturer
MPN
RGT2012P-364-B-T5
LCSC Part #
C2146163
Packaging
0805
Customer #
Key Attributes
RES 360kΩ ±0.1% 100mW 0805
DatasheetSUSUMU RGT2012P-364-B-T5
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0867$ 0.09
200+$ 0.0336$ 6.72
500+$ 0.0324$ 16.20
1,000+$ 0.0318$ 31.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)100mW
Resistance360kΩ
Voltage Rating150V
Operating Temperature-55℃~+175℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0805B360KP9RESI0805140$ 0.1618
PTFR0805B360KN9RESI080513,920$ 0.2004
RT0805BRE07360KLYAGEO08051,980$ 0.0558
RN73R2ATTD3603B25KOA08050$ 0.0557
ERA-6KEB3603VPANASONIC08050$ 0.2779
RNCF0805BTE360KSEI(Stackpole Electronics Inc.)08050$ 0.0617
RNCF0805BKE360KSEI(Stackpole Electronics Inc.)08050$ 0.0957
TNPW0805360KBEEAVISHAY08050$ 0.1555
RT0805BRD07360KLYAGEO08050$ 0.0389
RG2012N-364-B-T5SUSUMU08050$ 0.1889
TNPW0805360KBYEAVISHAY08050$ 0.2446
RG2012P-364-W-T5SUSUMU08050$ 0.1754
RNCF0805BTC360KSEI(Stackpole Electronics Inc.)08050$ 0.0542
RNCS0805BTE360KSEI(Stackpole Electronics Inc.)08050$ 0.0805
CPF0805B360KE1TE Connectivity08050$ 0.1392
ERA6AEB364VPANASONIC08050$ 0.048
TNPW0805360KBEENVISHAY08050$ 0.4292
AT0805BRD07360KLYAGEO08050$ 0.4774
RG2012N-364-W-T1SUSUMU08050$ 0.3035
RG2012N-364-W-T5SUSUMU08050$ 0.2968