ECS ECS-2520MVLC-143-BN-TR
| Manufacturer | |
| MPN | ECS-2520MVLC-143-BN-TR |
| LCSC Part # | C21460899 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Oscillators RoHS |
| Datasheet | ECS ECS-2520MVLC-143-BN-TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ECS-2520MVLC is a miniature SMD low-current CMOS oscillator with MultiVolt™ supply capability ranging from 1.6 to 3.6 V. Its 2.5x2.0x0.8 mm ceramic package is ideal for LoRa WAN, low-power/portable devices, industrial, and IoT applications.
Features
AI Translation
- 2.5x2.0 mm package size
- Low current consumption
- Wide temperature range
- Wide supply voltage range
- Low jitter
- Compatible with 1.8V, 2.5V, or 3.3V supply
Applications
AI Translation
- LoRa WAN
- Low-power/portable devices
- Industrial
- IoT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7645 | $ 0.76 |
| 200+ | $ 0.3046 | $ 60.92 |
| 500+ | $ 0.2955 | $ 147.75 |
| 1,000+ | $ 0.2894 | $ 289.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ECS-2520MVLC is a miniature SMD low-current CMOS oscillator with MultiVolt™ supply capability ranging from 1.6 to 3.6 V. Its 2.5x2.0x0.8 mm ceramic package is ideal for LoRa WAN, low-power/portable devices, industrial, and IoT applications.
Features
AI Translation
- 2.5x2.0 mm package size
- Low current consumption
- Wide temperature range
- Wide supply voltage range
- Low jitter
- Compatible with 1.8V, 2.5V, or 3.3V supply
Applications
AI Translation
- LoRa WAN
- Low-power/portable devices
- Industrial
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

