MCC MD100A16D1-BP
| Manufacturer | |
| MPN | MD100A16D1-BP |
| LCSC Part # | C21458856 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 100A 1.6kV 1.4V@300A Diode Arrays RoHS |
| Datasheet | MCC MD100A16D1-BP |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2.5kA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@300A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2.5kA | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 100A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@300A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lead-free coating / RoHS compliant (Note 1) (Suffix "P" indicates RoHS compliance. See ordering information)
- Blocking voltage: 800~1800V
- Heat transfer via alumina DBC ceramic isolated metal substrate, glass passivated die
Applications
AI Translation
- Uncontrolled rectifiers for AC/AC converters
- Line rectifiers for transistorized AC motor controllers
- DC motor field excitation power supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0859 | $ 12.09 |
| 10+ | $ 10.4855 | $ 104.86 |
| 30+ | $ 9.5109 | $ 285.33 |
| 100+ | $ 8.6938 | $ 869.38 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2.5kA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@300A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2.5kA | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 100A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@300A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lead-free coating / RoHS compliant (Note 1) (Suffix "P" indicates RoHS compliance. See ordering information)
- Blocking voltage: 800~1800V
- Heat transfer via alumina DBC ceramic isolated metal substrate, glass passivated die
Applications
AI Translation
- Uncontrolled rectifiers for AC/AC converters
- Line rectifiers for transistorized AC motor controllers
- DC motor field excitation power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

