TE Connectivity RP73PF1E1K05BTDF
| Manufacturer | |
| MPN | RP73PF1E1K05BTDF |
| LCSC Part # | C2145818 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.05kΩ ±0.1% 62.5mW 0402 |
| Datasheet | TE Connectivity RP73PF1E1K05BTDF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.05kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.05kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0904 | $ 0.09 |
| 200+ | $ 0.035 | $ 7.00 |
| 500+ | $ 0.0338 | $ 16.90 |
| 1,000+ | $ 0.0332 | $ 33.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.05kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.05kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RT0402BRD071K05L | YAGEO | Similar | 0402 | 8,950 | $ 0.0285 | ||
| PTFR0402B1K05P9 | RESI | Similar | 0402 | 5,830 | $ 0.1034 | ||
| PTFR0402B1K05N9 | RESI | Similar | 0402 | 5,370 | $ 0.1643 | ||
| RP73PF1E1K05BTD | TE Connectivity | Alt. Packaging | 0402 | 0 | $ 0.0718 | ||
| TNPW04021K05BETD | VISHAY | Similar | 0402 | 0 | $ 0.2314 |

