LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH2010F30K9 product image
Images for reference only

TE Connectivity CRGH2010F30K9

Manufacturer
MPN
CRGH2010F30K9
LCSC Part #
C2145401
Packaging
2010
Customer #
Key Attributes
RES 30.9kΩ ±1% 1W 2010
DatasheetTE Connectivity CRGH2010F30K9
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0882$ 0.09
200+$ 0.0342$ 6.84
500+$ 0.033$ 16.50
1,000+$ 0.0324$ 32.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Power(Watts)1W
Resistance30.9kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCP2010FT30K9SEI(Stackpole Electronics Inc.)20100$ 0.0935
CRCW201030K9FKEFHPVISHAY20100$ 0.1509