YAGEO SR1218KK-074K3L
| Manufacturer | YAGEOAsian Brands |
| MPN | SR1218KK-074K3L |
| LCSC Part # | C2145099 |
| Packaging | 1218 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±10% 1W 1218 |
| Datasheet | YAGEO SR1218KK-074K3L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1218 | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1218 | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.086 | $ 0.09 |
| 200+ | $ 0.0333 | $ 6.66 |
| 500+ | $ 0.0321 | $ 16.05 |
| 1,000+ | $ 0.0316 | $ 31.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1218 | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1218 | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1218DK-074K3L | YAGEO | 1218 | 0 | $ 0.1552 | ||
| AA1218JK-074K3L | YAGEO | 1218 | 0 | $ 0.1166 | ||
| RC1218JK-074K3L | YAGEO | 1218 | 0 | $ 0.0458 | ||
| AA1218FK-074K3L | YAGEO | 1218 | 0 | $ 0.144 | ||
| RC1218FK-074K3L | YAGEO | 1218 | 0 | $ 0.064 |

