LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0805CRD07205RL

Manufacturer
YAGEOAsian Brands
MPN
RT0805CRD07205RL
LCSC Part #
C2144798
Packaging
0805
Customer #
Key Attributes
RES 205Ω ±0.25% 125mW 0805
DatasheetYAGEO RT0805CRD07205RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance205Ω
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃