CTS 635L3I3125M0000
| Manufacturer | |
| MPN | 635L3I3125M0000 |
| LCSC Part # | C21441658 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | SMD7050-6P Oscillators RoHS |
| Datasheet | CTS 635L3I3125M0000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS 635 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M635 delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter, 700fs max
- Fundamental or 3rd overtone crystal design
- Frequency range 10 - 320MHz
- +2.5V or +3.3V supply voltage
- Output enable standard configuration
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Serial Deserializer (SerDes)
- Storage Area Network
- Broadband Access
- SONET/SDH/DWDM
- Passive Optical Network (PON)
- Ethernet/GbE/SyncE
- Fibre Channel
- Test & Measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5182 | $ 4.52 |
| 200+ | $ 1.8043 | $ 360.86 |
| 500+ | $ 1.7431 | $ 871.55 |
| 1,000+ | $ 1.714 | $ 1714.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS 635 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M635 delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter, 700fs max
- Fundamental or 3rd overtone crystal design
- Frequency range 10 - 320MHz
- +2.5V or +3.3V supply voltage
- Output enable standard configuration
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Serial Deserializer (SerDes)
- Storage Area Network
- Broadband Access
- SONET/SDH/DWDM
- Passive Optical Network (PON)
- Ethernet/GbE/SyncE
- Fibre Channel
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

