LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S12F7871U product image
Images for reference only

PANASONIC ERJ-S12F7871U

Manufacturer
MPN
ERJ-S12F7871U
LCSC Part #
C2143972
Packaging
1812
Customer #
Key Attributes
RES 7870Ω ±1% 0.75W 1812
DatasheetPANASONIC ERJ-S12F7871U
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1115$ 0.11
200+$ 0.0432$ 8.64
500+$ 0.0417$ 20.85
1,000+$ 0.0409$ 40.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1812
Power(Watts)750mW
Resistance7.87kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-U12F7871UPANASONIC18120$ 0.1451
ERJ-12NF7871UPANASONIC18120$ 0.2692
ERJ-U12D7871UPANASONIC18120$ 0.1625
ERJ-S12D7871UPANASONIC18120$ 0.1789